Lovato Electric, Panel Mount Blue LED Pilot Light, LPML, 22 mm Cutout, 120V, IP67, IP66, IP69K, Round
- RS Stock No.:
- 248-6060
- Mfr. Part No.:
- LPMLE6
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$12.55
(exc. GST)
$13.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.55 |
*price indicative
- RS Stock No.:
- 248-6060
- Mfr. Part No.:
- LPMLE6
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Voltage | 120V | |
| Product Type | Pilot Light | |
| Pilot Light Colour | Blue | |
| Cutout Diameter | 22mm | |
| Lamp Type | LED | |
| Series | LPML | |
| Mount Type | Panel Mount | |
| IP Rating | IP67, IP66, IP69K | |
| Terminal Type | Screw | |
| Pilot Light Shape | Round | |
| Body Material | Polyamide | |
| Hazardous Area Certification | UL, CSA, IEC, BS, EN | |
| Standards/Approvals | EAC, ETIM 8.0, cULus | |
| Bezel Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Voltage 120V | ||
Product Type Pilot Light | ||
Pilot Light Colour Blue | ||
Cutout Diameter 22mm | ||
Lamp Type LED | ||
Series LPML | ||
Mount Type Panel Mount | ||
IP Rating IP67, IP66, IP69K | ||
Terminal Type Screw | ||
Pilot Light Shape Round | ||
Body Material Polyamide | ||
Hazardous Area Certification UL, CSA, IEC, BS, EN | ||
Standards/Approvals EAC, ETIM 8.0, cULus | ||
Bezel Material Polyamide | ||
- COO (Country of Origin):
- IT
The Lovatov LED integrated monoblock pilot light is a steady light with platinum series chromed plastic. It is Blue in colour.
IEC degree of protection IP66, IP67 and IP69K
Maximum operating temperature 70°C
Related links
- Lovato Ring Red LED Pilot Light IP66 IP69K 120V
- Lovato Ring Blue LED Pilot Light IP67 IP69K, Round
- Lovato Ring Green LED Pilot Light IP69K IP66 120V
- Lovato Ring Blue LED Pilot Light IP67 IP66 12V
- Lovato Ring Orange LED Pilot Light IP66 IP67 120V
- Lovato Ring Transparent LED Pilot Light IP67 IP69K 230V
- Lovato Ring Yellow LED Pilot Light IP69K IP67 120V
- Lovato Ring Blue LED Pilot Light IP69K IP67 24V
