Schneider Electric, Flush Orange LED Pilot Light, XB4, 22 mm Cutout, 400V, IP66, IP69, IP67, IP69K, Round
- RS Stock No.:
- 212-4829
- Mfr. Part No.:
- XB4BV5B5
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$174.83
(exc. GST)
$192.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 03 December 2026
Units | Per unit |
|---|---|
| 1 + | $174.83 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 212-4829
- Mfr. Part No.:
- XB4BV5B5
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 400V | |
| Product Type | Pilot Light | |
| Pilot Light Colour | Orange | |
| Cutout Diameter | 22mm | |
| Lamp Type | LED | |
| Series | XB4 | |
| Mount Type | Flush | |
| IP Rating | IP66, IP69, IP67, IP69K | |
| Terminal Type | Screw Clamp | |
| Pilot Light Shape | Round | |
| Body Material | Zamak | |
| Hazardous Area Certification | No | |
| Standards/Approvals | JIS C8201-1, UL 508, EN/IEC 60947-1, EN/IEC 60947-5-4, CSA C22.2 No. 14, EN/IEC 60947-5-5, EN/IEC 60947-5-1, JIS C8201-5-1 | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Bezel Material | Chrome Plated Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 400V | ||
Product Type Pilot Light | ||
Pilot Light Colour Orange | ||
Cutout Diameter 22mm | ||
Lamp Type LED | ||
Series XB4 | ||
Mount Type Flush | ||
IP Rating IP66, IP69, IP67, IP69K | ||
Terminal Type Screw Clamp | ||
Pilot Light Shape Round | ||
Body Material Zamak | ||
Hazardous Area Certification No | ||
Standards/Approvals JIS C8201-1, UL 508, EN/IEC 60947-1, EN/IEC 60947-5-4, CSA C22.2 No. 14, EN/IEC 60947-5-5, EN/IEC 60947-5-1, JIS C8201-5-1 | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Bezel Material Chrome Plated Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Flush White LED Pilot Light IP67 IP69 Round, 400V
- Schneider Electric Flush Blue LED Pilot Light IP66 IP67 Round, 400V
- Schneider Electric Flush Red LED Pilot Light IP69 IP67 Round, 400V
- Schneider Electric Flush Green LED Pilot Light IP69K IP66 Round, 400V
- Schneider Electric Flush Red LED Pilot Light IP66 400V
- Schneider Electric Flush Green LED Pilot Light IP66 400V
- Schneider Electric Flush Orange LED Pilot Light IP66, Round
- Schneider Electric Flush Orange LED Pilot Light IP66 IP67 100V ac, 132 V ac
