RS Better World

Schneider Electric, Flush Green LED Pilot Light, Harmony XB4, 22 mm Cutout, 400V, IP69K, IP69, IP66, IP67, Round

Subtotal (1 unit)*

$117.10

(exc. GST)

$128.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$117.10

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
221-1866
Distrelec Article No.:
304-10-515
Mfr. Part No.:
XB4BV5B3
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Pilot Light

Voltage

400V

Pilot Light Colour

Green

Cutout Diameter

22mm

Lamp Type

LED

Series

Harmony XB4

Mount Type

Flush

IP Rating

IP69K, IP69, IP66, IP67

Terminal Type

Screw Clamp

Pilot Light Shape

Round

Body Material

Zamak

Standards/Approvals

EN/IEC 60947-1, EN/IEC 60947-5-4, JIS C8201-1, JIS C8201-5-1, CSA C22.2 No 14, UL 508, EN/IEC 60947-5-5, EN/IEC 60947-5-1

Hazardous Area Certification

No

Better World Product

Yes

Better World Claim

Repairable by the End User

Bezel Material

Chrome Plated Metal

COO (Country of Origin):
FR
The Schneider Harmony XB4 plain lens modular green pilot light uses an integral LED with transformer. It has a metal bezel. It is impact resistant, dust resistant, water resistant and vibration resistant, making it ideal for operation in harsh environments.

Mercury free Yes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy