Schneider Electric, Flush Red LED Pilot Light, XB4, 22 mm Cutout, 400V, IP69, IP66, IP67, IP69K, Round
- RS Stock No.:
- 212-4828
- Mfr. Part No.:
- XB4BV5B4
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$112.28
(exc. GST)
$123.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 9 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $112.28 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 212-4828
- Mfr. Part No.:
- XB4BV5B4
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light | |
| Voltage | 400V | |
| Pilot Light Colour | Red | |
| Cutout Diameter | 22mm | |
| Lamp Type | LED | |
| Series | XB4 | |
| Mount Type | Flush | |
| IP Rating | IP69, IP66, IP67, IP69K | |
| Terminal Type | Screw Clamp | |
| Pilot Light Shape | Round | |
| Body Material | Zamak | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN/IEC 60947-5-4, EN/IEC 60947-5-5, JIS C8201-1, EN/IEC 60947-5-1, UL 508, EN/IEC 60947-1, JIS C8201-5-1, CSA C22.2 No 14 | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Bezel Material | Chrome Plated Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light | ||
Voltage 400V | ||
Pilot Light Colour Red | ||
Cutout Diameter 22mm | ||
Lamp Type LED | ||
Series XB4 | ||
Mount Type Flush | ||
IP Rating IP69, IP66, IP67, IP69K | ||
Terminal Type Screw Clamp | ||
Pilot Light Shape Round | ||
Body Material Zamak | ||
Hazardous Area Certification No | ||
Standards/Approvals EN/IEC 60947-5-4, EN/IEC 60947-5-5, JIS C8201-1, EN/IEC 60947-5-1, UL 508, EN/IEC 60947-1, JIS C8201-5-1, CSA C22.2 No 14 | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Bezel Material Chrome Plated Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Flush Orange LED Pilot Light IP66 IP67 Round, 400V
- Schneider Electric Flush White LED Pilot Light IP67 IP69 Round, 400V
- Schneider Electric Flush Green LED Pilot Light IP69K IP66 Round, 400V
- Schneider Electric Flush Red LED Pilot Light IP66 400V
- Schneider Electric Flush White Incandescent Lamp Pilot Light IP69 IP67 Round,
- Schneider Electric Flush Blue LED Pilot Light IP66 IP67 Round, 400V
- Schneider Electric Panel Mount Red LED Pilot Light IP69K IP66 Round
- Schneider Electric Flush Red LED Pilot Light IP69 IP66 264V ac
