Schneider Electric, Flush Red LED Pilot Light, XB5, 22 mm Cutout, 400V, IP66, Round
- RS Stock No.:
- 211-8466
- Mfr. Part No.:
- XB5AV5B4
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$138.26
(exc. GST)
$152.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $138.26 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-8466
- Mfr. Part No.:
- XB5AV5B4
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 400V | |
| Product Type | Pilot Light | |
| Pilot Light Colour | Red | |
| Cutout Diameter | 22mm | |
| Lamp Type | LED | |
| Series | XB5 | |
| Mount Type | Flush | |
| IP Rating | IP66 | |
| Terminal Type | Screw Clamp | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Standards/Approvals | JIS C8201-1, UL 508, CSA C22.2 No 14, EN/IEC 60947-5-4, EN/IEC 60947-1, EN/IEC 60947-5-1, JIS C8201-5-1 | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 400V | ||
Product Type Pilot Light | ||
Pilot Light Colour Red | ||
Cutout Diameter 22mm | ||
Lamp Type LED | ||
Series XB5 | ||
Mount Type Flush | ||
IP Rating IP66 | ||
Terminal Type Screw Clamp | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Standards/Approvals JIS C8201-1, UL 508, CSA C22.2 No 14, EN/IEC 60947-5-4, EN/IEC 60947-1, EN/IEC 60947-5-1, JIS C8201-5-1 | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Bezel Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Flush Green LED Pilot Light IP66 400V
- Schneider Electric Flush Red LED Pilot Light IP69 IP67 Round, 400V
- Schneider Electric Flush Red LED Pilot Light IP66, Round
- Schneider Electric Flush Red LED Pilot Light IP66 120V ac/dc
- Schneider Electric Flush Red LED Pilot Light IP69 IP66 264V ac
- Schneider Electric Flush Red LED Pilot Light IP67 Round 240 V
- Schneider Electric Flush Red LED Pilot Light IP65 250V
- Schneider Electric Flush Red LED Pilot Light IP66 Round
