Schneider Electric, Flush White LED Pilot Light, XB4, 22 mm Cutout, 440V, 460 V, IP66, IP67, IP69K, Round
- RS Stock No.:
- 276-2513
- Mfr. Part No.:
- XB4BV8B1
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$127.46
(exc. GST)
$140.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 13 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $127.46 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 276-2513
- Mfr. Part No.:
- XB4BV8B1
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 440V, 460V | |
| Product Type | Pilot Light | |
| Pilot Light Colour | White | |
| Cutout Diameter | 22mm | |
| Lamp Type | LED | |
| Series | XB4 | |
| Mount Type | Flush | |
| IP Rating | IP66, IP67, IP69K | |
| Terminal Type | Screw Terminal | |
| Pilot Light Shape | Round | |
| Body Material | Zamak | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN/IEC 60947-5-5, EN/IEC 60947-5-4, EN/IEC 60947-1, EN/IEC 60947-5-1, JIS C8201-1, JIS C8201-5-1, CSA C22.2 Nr. 14, UL 508 | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Bezel Material | Chrome Plated Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 440V, 460V | ||
Product Type Pilot Light | ||
Pilot Light Colour White | ||
Cutout Diameter 22mm | ||
Lamp Type LED | ||
Series XB4 | ||
Mount Type Flush | ||
IP Rating IP66, IP67, IP69K | ||
Terminal Type Screw Terminal | ||
Pilot Light Shape Round | ||
Body Material Zamak | ||
Hazardous Area Certification No | ||
Standards/Approvals EN/IEC 60947-5-5, EN/IEC 60947-5-4, EN/IEC 60947-1, EN/IEC 60947-5-1, JIS C8201-1, JIS C8201-5-1, CSA C22.2 Nr. 14, UL 508 | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Bezel Material Chrome Plated Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Flush Blue LED Pilot Light IP66 IP67 Round, 400V
- Schneider Electric Flush White LED Pilot Light IP69 IP66 264V ac
- Schneider Electric Flush White LED Pilot Light IP67 IP69 21.6 V ac, 26.4 V
- Schneider Electric Flush White LED Pilot Light IP67 IP66 100V ac, 132 V ac
- Schneider Electric Flush Orange Incandescent Lamp Pilot Light IP66 IP69K 120V ac
- Schneider Electric Flush White LED Pilot Light IP67 IP69 Round, 400V
- Eaton Flush White LED Pilot Light IP69K 264V ac
- Eaton Flush White LED Pilot Light IP69K 12 V, 30V ac/dc
