Siemens, Panel Mount Green, Red, Yellow LED Panel Mount LED Indicator, 5TE5812, IP20, Rectangular
- RS Stock No.:
- 613-305
- Mfr. Part No.:
- 5TE5812-1
- Brand:
- Siemens
Subtotal (1 unit)*
$115.08
(exc. GST)
$126.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $115.08 |
*price indicative
- RS Stock No.:
- 613-305
- Mfr. Part No.:
- 5TE5812-1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Voltage | 60V ac | |
| Product Type | Panel Mount LED Indicator | |
| Pilot Light Colour | Green, Red, Yellow | |
| Series | 5TE5812 | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP20 | |
| Pilot Light Shape | Rectangular | |
| Standards/Approvals | RoHS, CE, UKCA, EAC | |
| Hazardous Area Certification | VDE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Voltage 60V ac | ||
Product Type Panel Mount LED Indicator | ||
Pilot Light Colour Green, Red, Yellow | ||
Series 5TE5812 | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP20 | ||
Pilot Light Shape Rectangular | ||
Standards/Approvals RoHS, CE, UKCA, EAC | ||
Hazardous Area Certification VDE | ||
- COO (Country of Origin):
- RO
The Siemens modular LED indicator unit featuring three distinct signal lights red, green, and yellow designed for clear status display in low-voltage systems. It supports a wide operating voltage range of 12 to 60 V AC/DC and is ideal for integration into distribution panels. Its compact design and robust construction make it suitable for both residential and industrial applications.
IP20 protection
CE and UKCA compliant
VDE and EAC approved
Related links
- Siemens Panel Green LED Panel Mount LED Indicator IP20 60V ac
- Siemens Panel Green LED Panel Mount LED Indicator Rectangular, 60V ac
- Siemens Panel Mount Red LED Panel Mount LED Indicator Rectangular, 60V ac
- Siemens Panel Red LED Panel Mount LED Indicator Rectangular, 60V ac
- ABB Panel Mount Green LED Indicator Rectangular, 48V
- ABB Panel Mount Yellow LED Indicator Rectangular, 48V
- ABB Panel Mount Blue LED Indicator Rectangular, 250V
- ABB Panel Mount Blue LED Indicator Rectangular, 230V
