Schneider Electric, Screw Green LED Pilot Light, Harmony, 22 mm Cutout, 240V, IP65, Round
- RS Stock No.:
- 244-949
- Mfr. Part No.:
- XB4BVBM3GEX
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,079.49
(exc. GST)
$1,187.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 27 November 2026
Units | Per unit |
|---|---|
| 1 + | $1,079.49 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 244-949
- Mfr. Part No.:
- XB4BVBM3GEX
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 240V | |
| Product Type | Pilot Light | |
| Pilot Light Colour | Green | |
| Cutout Diameter | 22mm | |
| Lamp Type | LED | |
| Series | Harmony | |
| Mount Type | Screw | |
| IP Rating | IP65 | |
| Terminal Type | Screw Clamp | |
| Pilot Light Shape | Round | |
| Body Material | Zamak | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60079-7:2009, UL 60079-0, UL 60079-31, IEC 60529, CSA C22.2 No 213, ANSI/ISA 12.12.01, RoHS, IEC 60536, IEC 60079-31:2009, REACH, UL 60079-18, IP 65, IEC 60079-0:2009, EN/IEC 60079-18:2009 | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Bezel Material | Chrome Plated Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 240V | ||
Product Type Pilot Light | ||
Pilot Light Colour Green | ||
Cutout Diameter 22mm | ||
Lamp Type LED | ||
Series Harmony | ||
Mount Type Screw | ||
IP Rating IP65 | ||
Terminal Type Screw Clamp | ||
Pilot Light Shape Round | ||
Body Material Zamak | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60079-7:2009, UL 60079-0, UL 60079-31, IEC 60529, CSA C22.2 No 213, ANSI/ISA 12.12.01, RoHS, IEC 60536, IEC 60079-31:2009, REACH, UL 60079-18, IP 65, IEC 60079-0:2009, EN/IEC 60079-18:2009 | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Bezel Material Chrome Plated Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Fixed Orange LED Pilot Light IP65 240V
- Schneider Electric Panel Mount Red LED Pilot Light IP65 240V ac
- Schneider Electric Panel Mount Green LED Pilot Light IP20 Round, 240V ac
- Schneider Electric Panel Mount Green LED Pilot Light IP66 IP69K 240V ac
- Schneider Electric Panel Mount Green Pilot Pilot Light IP65 240V
- Schneider Electric Fixed Red LED Pilot Light IP65 254V
- Schneider Electric PCB 22 mm Cutout Round, 120V
- Schneider Electric Panel Mount Blue LED Pilot Light Complete Unit IP65 240V ac
