Schneider Electric, Panel Mount Blue LED Pilot Light Complete Unit, 9001K, 30 mm Cutout, 120 V ac, 120V dc, IP66, Round

Subtotal (1 unit)*

$232.50

(exc. GST)

$255.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$232.50

*price indicative

RS Stock No.:
654-832
Mfr. Part No.:
9001KP38LLL9
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Pilot Light Complete Unit

Voltage

120V ac, 120V ac

Pilot Light Colour

Blue

Cutout Diameter

30mm

Lamp Type

LED

Series

9001K

Mount Type

Panel Mount

IP Rating

IP66

Pilot Light Shape

Round

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
FR
The Schneider Electric Harmony 9001K blue pilot light with integral LED and plastic dome is supplied with 110V AC/DC. It has a chromium-plated metal bezel. This single component pilot light provides clear visual feedback on the status of your machines. It is easily installed into a standard 30mm diameter panel cut-outs and connected with simple screw-clamp connections. It is clearly distinguishable visually at a distance due to clear colors and illumination via integral LED, enabling complex machine statuses to be read at a glance. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments.

Bulb base is BA 9s

Light block supply is direct 120 V AC/DC

Tightening torque is 0.8 N.m conforming to IEC 60947-1

Shape of screw head is cross slotted

Shape of screw head is cross slotted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy