Schneider Electric, Panel Mount Red LED Pilot Light Complete Unit, 9001K, 30 mm Cutout, 48V, IP66, Round
- RS Stock No.:
- 653-855
- Mfr. Part No.:
- 9001KP36LRR9
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$296.86
(exc. GST)
$326.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $296.86 |
*price indicative
- RS Stock No.:
- 653-855
- Mfr. Part No.:
- 9001KP36LRR9
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 48V | |
| Product Type | Pilot Light Complete Unit | |
| Pilot Light Colour | Red | |
| Cutout Diameter | 30mm | |
| Series | 9001K | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP66 | |
| Pilot Light Shape | Round | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 48V | ||
Product Type Pilot Light Complete Unit | ||
Pilot Light Colour Red | ||
Cutout Diameter 30mm | ||
Series 9001K | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP66 | ||
Pilot Light Shape Round | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Pilot light offers a reliable solution for visual signalling in various applications. Designed as part of the Harmony 9001K range, this 30mm round device is equipped with a bright red LED light source, ensuring high visibility in critical environments. Its durable metal bezel and domed plastic lens provide robust protection, while being suitable for any operating position. This pilot light operates with a direct supply of 48 V AC/DC, making it ideal for integration into existing systems. With compliance to international standards, this product ensures safety and reliability in its application, contributing to efficient machine control and operation.
Metal bezel provides enhanced durability and aesthetic appeal
Domed plastic lens allows for effective light diffusion
Cross slotted screw head facilitates easy installation
Rated for operation in temperatures ranging from -25°C to 70°C
Vibration resistance of 7 gn caters to demanding industrial environments
IP66 rating guarantees protection against dust and water ingress
Rated insulation voltage of 250 V ensures safety and compliance
Available as a complete product, ready for immediate use
Conforms to various international standards for reliability
Light source colour of red enhances visibility for signalling purposes
Related links
- Schneider Electric Panel Mount Red LED Pilot Light Complete Unit IP66 28V
- Schneider Electric Panel Mount Red LED Pilot Light Complete Unit IP66 120V ac/dc
- Schneider Electric Panel Mount Blue LED Pilot Light Complete Unit IP66 120V ac/dc
- Schneider Electric Panel Mount Green LED Pilot Light Complete Unit IP66 120V ac/dc
- Schneider Electric Panel Mount Amber LED Pilot Light Complete Unit IP66 120V ac/dc
- Schneider Electric Panel Mount Blue Incandescent Lamp Pilot Light Complete Unit IP66 28V
- Schneider Electric Panel Mount Green Incandescent Lamp Pilot Light Complete Unit IP66 28V
- Schneider Electric Panel Mount Red LED Pilot Light Complete Unit IP66 120V ac/dc
