Schneider Electric Blue Pilot Light, Harmony, 22.5 mm Cutout, 24V, IP67, IP66, IP69, IP69K, Round
- RS Stock No.:
- 357-591
- Mfr. Part No.:
- XB4BW26B5
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$136.93
(exc. GST)
$150.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $136.93 |
*price indicative
- RS Stock No.:
- 357-591
- Mfr. Part No.:
- XB4BW26B5
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light | |
| Voltage | 24V | |
| Pilot Light Colour | Blue | |
| Cutout Diameter | 22.5mm | |
| Series | Harmony | |
| IP Rating | IP67, IP66, IP69, IP69K | |
| Terminal Type | Screw Clamp | |
| Pilot Light Shape | Round | |
| Hazardous Area Certification | No | |
| Standards/Approvals | REACH, RoHS | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light | ||
Voltage 24V | ||
Pilot Light Colour Blue | ||
Cutout Diameter 22.5mm | ||
Series Harmony | ||
IP Rating IP67, IP66, IP69, IP69K | ||
Terminal Type Screw Clamp | ||
Pilot Light Shape Round | ||
Hazardous Area Certification No | ||
Standards/Approvals REACH, RoHS | ||
Bezel Material Metal | ||
- COO (Country of Origin):
- FR
The Schneider Electric Harmony XB4 push-to-test pilot light features a durable metal design with a blue universal LED for clear signaling. It operates at 24V and includes screw clamp terminals for secure and easy installation, making it ideal for industrial control applications.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Screw White LED Pilot Light IP69K IP69 Round, 24V
- Schneider Electric Screw Green LED Pilot Light IP66 IP69 Round, 24V
- Schneider Electric Screw White LED Pilot Light IP69 IP66 Round, 120V
- Schneider Electric Panel Mount Red LED Pilot Light IP69 IP66 Round, 120V
- Schneider Electric Screw Red LED Pilot Light IP69K IP67 Round, 120V
- Schneider Electric 22.5 mm Cutout IP69 IP66, 24V
- Schneider Electric Screw Amber LED Pilot Light IP69K IP67 Round, 24V
- Schneider Electric Screw Orange LED Pilot Light IP67 IP66 24V ac/dc
