Schneider Electric White Pilot Light Head, 22 Cutout Harmony Series
- RS Stock No.:
- 759-396
- Mfr. Part No.:
- ZA2BV01
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$14.31
(exc. GST)
$15.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.31 |
*price indicative
- RS Stock No.:
- 759-396
- Mfr. Part No.:
- ZA2BV01
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light Head | |
| Series | Harmony | |
| Cutout Diameter | 22 | |
| Pilot Light Colour | White | |
| Pilot Light Shape | Round | |
| IP Rating | IP65 | |
| Mount Type | Panel Mount | |
| Standards/Approvals | IEC 60947-5-1 | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light Head | ||
Series Harmony | ||
Cutout Diameter 22 | ||
Pilot Light Colour White | ||
Pilot Light Shape Round | ||
IP Rating IP65 | ||
Mount Type Panel Mount | ||
Standards/Approvals IEC 60947-5-1 | ||
Bezel Material Plastic | ||
- COO (Country of Origin):
- FR
The Schneider Electric Head for pilot light provides reliable illumination for applications requiring an incandescent bulb. This component ensures effective visibility in various operating environments.
Mechanical durability of up to 1,000,000 cycles for long-lasting performance
Operates under ambient temperatures ranging from -25°C to 55°C
Designed with an IP65 rating for excellent dust and water protection
Shock resistance rated at 100 gn, ensuring reliability in rugged conditions
Meets IEC standards, including IEC 60947-5-1 for safety
Related links
- Schneider Electric White Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric White Pilot Light Head, 22 mm Cutout Harmony XB4 Series
- Schneider Electric White Pilot Light Head, 30.5 mm Cutout Harmony Series
- Schneider Electric White Pilot Light Head, 16 mm Cutout Harmony Series
- Schneider Electric White Pilot Light Head, 30 mm Cutout Harmony XB5 Series
- Schneider Electric White Pilot Light Head, 22mm Cutout Harmony XB5 Series
- Schneider Electric Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric Green Pilot Light Head, 22 mm Cutout Harmony Series
