Schneider Electric Red Pilot Light Head, 16 mm Cutout Harmony Series
- RS Stock No.:
- 817-1318
- Mfr. Part No.:
- ZB6CV4
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$12.45
(exc. GST)
$13.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.45 |
*price indicative
- RS Stock No.:
- 817-1318
- Mfr. Part No.:
- ZB6CV4
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Pilot Light Head | |
| Cutout Diameter | 16mm | |
| Pilot Light Colour | Red | |
| Pilot Light Shape | Square | |
| IP Rating | IP65 | |
| Mount Type | Panel Mount | |
| Standards/Approvals | No | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Pilot Light Head | ||
Cutout Diameter 16mm | ||
Pilot Light Colour Red | ||
Pilot Light Shape Square | ||
IP Rating IP65 | ||
Mount Type Panel Mount | ||
Standards/Approvals No | ||
Bezel Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Heads for illuminated, square pushbuttons
Heads for illuminated flush-fit pulse or latching pushbuttons.
Schneider Electric ZB6 Harmony 16mm
A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with Faston/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.
Standards
IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, etc.
Related links
- Schneider Electric Red Pilot Light Head, 16 mm Cutout Harmony Series
- Schneider Electric White Pilot Light Head, 16 mm Cutout Harmony Series
- Schneider Electric Yellow Pilot Light Head, 16 mm Cutout Harmony Series
- Schneider Electric Green Pilot Light Head, 16 mm Cutout Harmony Series
- Schneider Electric Red Pilot Light Head, 30.5 mm Cutout Harmony Series
- Schneider Electric Red Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric Red Pilot Light Head, 30 mm Cutout Harmony 9001K Series
- Schneider Electric Red Pilot Light Head, 30 mm Cutout Harmony XB5 Series
