EAO Blue Indicator Series 45 Series
- RS Stock No.:
- 169-7079
- Distrelec Article No.:
- 303-83-497
- Mfr. Part No.:
- 45-2T00.10J0.000
- Brand:
- EAO
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$12.72
(exc. GST)
$13.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $12.72 | - |
| 5 + | $11.45 | 9% |
*price indicative
- RS Stock No.:
- 169-7079
- Distrelec Article No.:
- 303-83-497
- Mfr. Part No.:
- 45-2T00.10J0.000
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Indicator | |
| Series | Series 45 | |
| Pilot Light Colour | Blue | |
| Pilot Light Shape | Round | |
| IP Rating | IP67, IP69K, IP40, IP66, IP20 | |
| Mount Type | Panel Mount | |
| Standards/Approvals | IEC 60068-2-27, IEC 60068-2-6, IEC 60721, IEC 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Indicator | ||
Series Series 45 | ||
Pilot Light Colour Blue | ||
Pilot Light Shape Round | ||
IP Rating IP67, IP69K, IP40, IP66, IP20 | ||
Mount Type Panel Mount | ||
Standards/Approvals IEC 60068-2-27, IEC 60068-2-6, IEC 60721, IEC 60947-5-1 | ||
- COO (Country of Origin):
- CZ
EAOs Series 45 unites an extremely broad range of machine operating functions with outstanding technical properties. In principle, the Series 45 is suitable for all sectors of industry. It is particularly useful wherever machinery may be exposed to exceptional external influences. Learn more about the wealth of possible applications, functions and features of the robustly built products in the Series 45.
Comprehensive and modular series
Rugged in use
Easy to assemble and use
Modern design with many options
Value added services
Long service life (up to 10m switching cycles, depending on function)
Food and beverage
Packaging systems
CNC machinery
Textile production
Plus many further applications
Related links
- EAO Series 45 Series Lighting Unit Blue Light
- EAO Series 45 Series Red Blue 22.3 mm Cutout IP67 IP66, IP20
- EAO Series 45 Series Black Momentary Push Button Switch IP69K IP66 IP20
- EAO Series 45 Series Yellow Push Button Switch IP66 IP69K IP40
- EAO Series 45 Series Blue Push Button Switch IP40 IP20 IP69K
- EAO Series 45 Series Lighting Unit White Light
- EAO Series 45 Series Black Plastic Cable Gland IP69K IP66
- EAO 45 Series Emergency Stop Push Button Head 40 mm Diameter
