Telemecanique Sensors Orange Pilot Light Head XT2C Series
- RS Stock No.:
- 438-057
- Mfr. Part No.:
- XY2CZ801
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$23.36
(exc. GST)
$25.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.36 |
*price indicative
- RS Stock No.:
- 438-057
- Mfr. Part No.:
- XY2CZ801
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Pilot Light Head | |
| Series | XT2C | |
| Pilot Light Colour | Orange | |
| Pilot Light Shape | Round | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Pilot Light Head | ||
Series XT2C | ||
Pilot Light Colour Orange | ||
Pilot Light Shape Round | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
- RS Stock No. 0438056
- Mfr. Part No. XY2CZ800
Each
$22.93
- RS Stock No. 3993321
- Mfr. Part No. 78635860 M22-L-G+M22-A
Each
$25.51
- RS Stock No. 0357578
- Mfr. Part No. ZB5FW353C0
Each
$30.37
- RS Stock No. 8475174
- Mfr. Part No. 216773 M22-L-G
Each
$19.63
Related links
- Telemecanique Sensors Red Pilot Light Head XT2C Series
- Schneider Electric Orange Pilot Light Head, 30.5 mm Cutout Harmony XB5 Series
- Schneider Electric Orange Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric Orange Pilot Light Head, 16mm Cutout Harmony XB6 Series
- Schneider Electric Orange Pilot Light Head, 30 mm Cutout Harmony XB5 Series
- Pilot Light Heads
- Eaton Pilot Light Head
- HARTING White Pilot Light Head, 22.3 mm Cutout












