Schneider Electric Orange Pilot Light Head, 22 mm Cutout Harmony Series

Subtotal (1 unit)*

$17.14

(exc. GST)

$18.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17.14

*price indicative

RS Stock No.:
342-2879
Mfr. Part No.:
ZB5AV05
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony

Product Type

Pilot Light Head

Cutout Diameter

22mm

Pilot Light Colour

Orange

Pilot Light Shape

Round

IP Rating

IP67, IP66

Mount Type

Panel Mount

Standards/Approvals

No

RoHS Status: Exempt

Illuminated Head for Pilot Light


Pilot light heads for use with body consisting of either integral LED only or BA9s incandescent bulb, neon, or LED.

The colour of the head should be matched with the same colour of the chosen LED block.

Approvals

UL, CSA

Standards

IEC, JIS

Each
$15.30
Each
$15.99
Each
$16.80
Each
$19.64

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy