Telemecanique Sensors Red Pilot Light Head XT2C Series
- RS Stock No.:
- 438-056
- Mfr. Part No.:
- XY2CZ800
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$22.93
(exc. GST)
$25.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.93 |
*price indicative
- RS Stock No.:
- 438-056
- Mfr. Part No.:
- XY2CZ800
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Pilot Light Head | |
| Series | XT2C | |
| Pilot Light Colour | Red | |
| Pilot Light Shape | Round | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Pilot Light Head | ||
Series XT2C | ||
Pilot Light Colour Red | ||
Pilot Light Shape Round | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
- RS Stock No. 0438057
- Mfr. Part No. XY2CZ801
Each
$23.36
- RS Stock No. 7903460
- Mfr. Part No. LPL6
Each
$12.31
- RS Stock No. 1679153
- Mfr. Part No. ZB5FV033
Each
$16.20
- RS Stock No. 1679154
- Mfr. Part No. ZB5FV043
Each
$16.19
Related links
- Telemecanique Sensors Orange Pilot Light Head XT2C Series
- Schneider Electric Red Pilot Light Head, 30.5 mm Cutout Harmony Series
- RS PRO Red Pilot Light Head, 22.5 mm Cutout
- HARTING Red Pilot Light Head, 22.3 mm Cutout
- Eaton Red Pilot Light Head, 22.5 mm Cutout M22 Series
- Lovato Red Pilot Light Head, 22 mm Cutout Platinum Series
- BACO Red Pilot Light Head, 22 mm Cutout BACO Series
- Schneider Electric Red Pilot Light Head, 22 mm Cutout Harmony Series












