Eaton White Indicator M22 Series
- RS Stock No.:
- 255-876
- Mfr. Part No.:
- 218421 M22-XL-W-GB6
- Brand:
- Eaton
Subtotal (1 unit)*
$7.22
(exc. GST)
$7.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.22 |
*price indicative
- RS Stock No.:
- 255-876
- Mfr. Part No.:
- 218421 M22-XL-W-GB6
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Indicator | |
| Series | M22 | |
| Pilot Light Colour | White | |
| Pilot Light Shape | Round | |
| Mount Type | Flush | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Indicator | ||
Series M22 | ||
Pilot Light Colour White | ||
Pilot Light Shape Round | ||
Mount Type Flush | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Lens is a versatile accessory designed to enhance the functionality Moeller series M22. Crafted with precision, this product provides an aesthetically pleasing solution for your operating and signalling needs. Its high-quality construction ensures durability while maintaining a sleek design. Ideal for various industrial applications, this lens is a practical addition to your control devices. With robust performance under extreme temperatures, this button lens meets the demands of todays operational environments, making it an exceptional choice for professionals seeking reliability and innovation in their devices.
Meets rigorous industrial standards for reliability
Offers significant versatility for various applications
Flush design
Related links
- Eaton White Indicator M22 Series
- Eaton White Indicator, 29 mm Cutout M22 Series
- Eaton White Indicator, 22.5 mm Cutout M22 Series
- Eaton Panel Mount White LED Indicator IP69K Round
- Eaton Green Indicator M22 Series
- Eaton Red Indicator M22 Series
- Eaton M22 Series White Push-in Push Button Head Cap, 24 mm Cutout
- Eaton Panel Mount White LED Indicator, Round











