Eaton Green Indicator M22 Series
- RS Stock No.:
- 255-864
- Mfr. Part No.:
- 218384 M22-XL-G-X1
- Brand:
- Eaton
Subtotal (1 unit)*
$7.09
(exc. GST)
$7.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.09 |
*price indicative
- RS Stock No.:
- 255-864
- Mfr. Part No.:
- 218384 M22-XL-G-X1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | M22 | |
| Product Type | Indicator | |
| Pilot Light Colour | Green | |
| Pilot Light Shape | Round | |
| IP Rating | IP69K, IP66, IP20, IP69, IP67 | |
| Mount Type | Flush, Cable | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M22 | ||
Product Type Indicator | ||
Pilot Light Colour Green | ||
Pilot Light Shape Round | ||
IP Rating IP69K, IP66, IP20, IP69, IP67 | ||
Mount Type Flush, Cable | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton innovative lens indicator light is expertly designed for flush installation, enhancing functionality and aesthetic appeal in any electrical system. The Eaton Moeller series M22 accessory combines a sleek green lens that is both striking and practical, perfect for various applications where status indication is crucial. Its compact dimensions not only ensure seamless integration into control panels but also allow for individual customisation with optional inscriptions. With robust construction and proven certification standards, this product reflects Eaton's commitment to quality and performance, making it an ideal choice for professionals seeking reliability and effectiveness in signalling solutions.
Flush mount design ensures a clean, professional appearance
Bright green lens colour improves visibility in various lighting conditions
Compatible with individual inscriptions, offering personalised identification options
Robust construction meets stringent product standard requirements
Ideal for a wide range of applications, enhancing system functionality
Low ambient temperature operation capabilities extend usability in diverse environments
Related links
- Eaton Green Indicator M22 Series
- Omron Green Indicator M22 Series
- Eaton Green Round Push Button Cap for Use with M22 Series Indicating Lights
- Eaton Eaton Moeller M22 Series Green Push Button Switch IP69K IP67 IEC
- Eaton M22 Series Illuminated Illuminated Push Button 22.5 mm Cutout IP67, IP69K
- Eaton White Indicator M22 Series
- Eaton Red Indicator M22 Series
- Eaton White Indicator, 29 mm Cutout M22 Series
