APEM Illuminated Piezo Switch, Momentary, SPST, IP68 Flying Lead, 200mA, 75 °C, -40 °C
- RS Stock No.:
- 691-9581
- Mfr. Part No.:
- PBAR9AF0000A0S
- Brand:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$135.09
(exc. GST)
$148.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $135.09 |
| 50 - 249 | $133.45 |
| 250 + | $130.34 |
*price indicative
- RS Stock No.:
- 691-9581
- Mfr. Part No.:
- PBAR9AF0000A0S
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Piezo Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| LED Colour | Red | |
| Terminal Type | Flying Lead | |
| Contact Configuration | SPST | |
| Panel Cutout Size | 19 mm | |
| Switch Contact Current | 200mA | |
| IP Rating | IP68 | |
| Contact AC Voltage | 24V ac | |
| Contact DC Voltage | 24V dc | |
| Standards/Approvals | No | |
| Series | PBA | |
| Minimum Operating Temperature | -40°C | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Piezo Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
LED Colour Red | ||
Terminal Type Flying Lead | ||
Contact Configuration SPST | ||
Panel Cutout Size 19 mm | ||
Switch Contact Current 200mA | ||
IP Rating IP68 | ||
Contact AC Voltage 24V ac | ||
Contact DC Voltage 24V dc | ||
Standards/Approvals No | ||
Series PBA | ||
Minimum Operating Temperature -40°C | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- FR
Piezo pushbutton switches IP 68 Ø 19mm series PBA
APEM Piezo switches are sealed to IP68 standards, are easy to clean and feature a very long mechanical life due to a solid-state output – making them an ideal choice for demanding applications where reliability is important. The one-piece construction of APEM Piezo switches allows for a completely closed flat actuation surface, ensuring the prevention of liquids or other contaminants whilst making the surface easy to clean.
Features and Benefits
Applications
- RS Stock No. 6919597
- Mfr. Part No. PBAR9AF0000A0B
Each
$120.30
- RS Stock No. 6919638
- Mfr. Part No. PBAR9AF2000A2A
Each
$143.14
- RS Stock No. 6919663
- Mfr. Part No. PBAR9AFB000A0W
Each
$158.48
- RS Stock No. 6919666
- Mfr. Part No. PBAR9AFB000A2A
Each
$140.76
Related links
- APEM Illuminated Piezo Switch SPST 200mA -40 °C
- APEM Illuminated Piezo Switch SPST 200 mA -40 °C
- APEM Illuminated Piezo Switch SPST IP69K Flying Lead 75 °C, -40 °C
- APEM Illuminated Piezo Switch IP68 Flying Lead 75 °C, -40 °C
- APEM Piezo Switch SPST 200mA -40 °C
- APEM Illuminated Piezo Switch IP68 200 mA @ 24 V dc, -40 → +75°C
- APEM Illuminated Piezo Switch SPST 200mA -40 °C
- APEM Illuminated Piezo Switch SPST 200mA -40 °C










