APEM Illuminated Piezo Switch, SPST, IP68, Flying Lead, 200 mA @ 24 V dc, -40 → +75°C

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
225-791
Mfr. Part No.:
PBAR1AF0000A0G
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Illuminated

Yes

LED Colour

Green

Terminal Type

Flying Lead

Contact Configuration

NO

Contact Current Rating

200 mA @ 24 V dc

IP Rating

IP68

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+75°C

Operating Temperature Range

-40 → +75°C

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy