APEM Illuminated Piezo Switch, Momentary, SPST, IP68 Wire, 200mA, 75 °C, -40 °C
- RS Stock No.:
- 691-9559
- Mfr. Part No.:
- PBAR2AFB000L0Y
- Brand:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$205.65
(exc. GST)
$226.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $205.65 |
| 50 - 249 | $202.02 |
| 250 + | $196.80 |
*price indicative
- RS Stock No.:
- 691-9559
- Mfr. Part No.:
- PBAR2AFB000L0Y
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Piezo Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| LED Colour | Orange | |
| Terminal Type | Wire | |
| Contact Configuration | SPST | |
| Panel Cutout Size | 22 mm | |
| Switch Contact Current | 200mA | |
| IP Rating | IP68 | |
| Contact AC Voltage | 24V ac | |
| Contact DC Voltage | 24V dc | |
| Standards/Approvals | No | |
| Series | PBA | |
| Maximum Operating Temperature | 75°C | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Piezo Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
LED Colour Orange | ||
Terminal Type Wire | ||
Contact Configuration SPST | ||
Panel Cutout Size 22 mm | ||
Switch Contact Current 200mA | ||
IP Rating IP68 | ||
Contact AC Voltage 24V ac | ||
Contact DC Voltage 24V dc | ||
Standards/Approvals No | ||
Series PBA | ||
Maximum Operating Temperature 75°C | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- FR
Piezo pushbutton switches IP 68 Ø 22mm series PBA
Pushbutton switches with piezo technology IP 68 diameter 22mm
APEM Piezo switches are sealed to IP68 standards, are easy to clean and feature a very long mechanical life due to a solid-state output – making them an ideal choice for demanding applications where reliability is important. The one-piece construction of APEM Piezo switches allows for a completely closed flat actuation surface, ensuring the prevention of liquids or other contaminants whilst making the surface easy to clean.
Features and Benefits
Applications
Standards
EN61058-1
Related links
- APEM Illuminated Piezo Switch SPST 200mA -40 °C
- APEM Illuminated Piezo Switch SPST 200mA -40 °C
- APEM Illuminated Piezo Switch SPST 200mA -40 °C
- APEM Illuminated Piezo Switch SPST 200mA -40 °C
- APEM Illuminated Piezo Switch SPST 75 °C, -40 °C Natural
- APEM Illuminated Piezo Switch SPST 200 mA -40 °C
- APEM Illuminated Piezo Switch IP68 Wire 75 °C, -40 °C
- APEM Piezo Switch SPST 200mA -40 °C Natural
