Schurter Illuminated Piezo Switch, Latching, SPDT, IP69K, IP67, 100mA, 85 °C, -40 °C

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$274.31

(exc. GST)

$301.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 59 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$274.31-
3 +$270.941%

*price indicative

RS Stock No.:
122-3013
Distrelec Article No.:
300-62-489
Mfr. Part No.:
1241.3670
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Latching

Product Type

Piezo Switch

Illuminated

Yes

LED Colour

Red, Green, Blue

Contact Configuration

SPDT

Panel Cutout Size

30 mm

Switch Contact Current

100mA

IP Rating

IP69K, IP67

Contact AC Voltage

60V ac

Standards/Approvals

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Hazardous Area Certification

No

Anti-Vandal M16 Piezo Switch - PSE Series


Schurter PSE series are a convenient and reliable series of illuminated Piezo switches. This series offers an easy to use coded wire system to tweak the colour & luminosity of the switch.

There also is a standard fixed colour option, adding further customisation for your application.

The PSE series has been designed with adaptability in mind, and is suited in a wide range of applications spanning various industries such as medical & internal / external industrial installations. The PSE series also provides the user with a reliable long-life product, with up to 20 million actuations.

Thanks to the innate design of the Piezo switch, the PSE series has no moving parts which prevent ingress of particulates and liquid or build-up under the switch actuator. This design makes them ideal for food & hygiene-related installations such as medical equipment. The solid-state nature and quality construction ensures operation within vandalism-prone installations such as ticketing machines.

Features and Benefits

•IP69k rated vandal-resistant design

•Easy to maintain and clean

•Up to 7 colours provide multicolour illumination as per your wiring

•“Traffic Light” status indication made possible with LED indication

•Choice of four anodised colours

•Switching voltage of 48 V dc

•Supplied with nut and O-ring seal

Typical Applications

•Medical equipment

•Public / external applications

•Industrial applications

•Household appliances

•Design sensitive applications

Standards

DIN EN 61000-4-2, DIN EN 61000-4-4, DIN EN 61000-4-5

Each (In a Box of 10)
$225.91
Each
$314.63
Each (In a Box of 10)
$222.954
Each
$266.42

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy