RS PRO 105 dB Screw Siren Internal 56 mm Piezo Buzzer Component 6 V dc Min 16V dc Max
- RS Stock No.:
- 181-2766
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$36.22
(exc. GST)
$39.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 112 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 134 | $36.22 |
| 135 - 269 | $35.60 |
| 270 + | $34.96 |
*price indicative
- RS Stock No.:
- 181-2766
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Mount Type | Screw | |
| Product Type | Piezo Buzzer Component | |
| Minimum Supply Voltage | 6V dc | |
| Maximum Supply Voltage | 16V dc | |
| Sound Level | 105dB | |
| Drive Type | Internal | |
| Tone Type | Siren | |
| Diameter | 54.5mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Termination Style | Wire Terminal | |
| Height | 56mm | |
| Standards/Approvals | RoHS | |
| Maximum Frequency | 4kHz | |
| Supply Current | 260mA | |
| Minimum Frequency | 2kHz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Mount Type Screw | ||
Product Type Piezo Buzzer Component | ||
Minimum Supply Voltage 6V dc | ||
Maximum Supply Voltage 16V dc | ||
Sound Level 105dB | ||
Drive Type Internal | ||
Tone Type Siren | ||
Diameter 54.5mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Termination Style Wire Terminal | ||
Height 56mm | ||
Standards/Approvals RoHS | ||
Maximum Frequency 4kHz | ||
Supply Current 260mA | ||
Minimum Frequency 2kHz | ||
- COO (Country of Origin):
- TW
The RS PRO Piezo Buzzer audio Indicator has Operating temperature range of -20°C to +60°C and voltage range of 6V dc to 16V dc. The material used for buzzer is black ABS UL-94 1/16 HB and it has wire type terminal.
Sound Level 105dB
Tone Type Siren
Diameter 54.5mm
Height 56mm
Related links
- RS PRO 105 dB Screw Siren Internal 56 mm Piezo Buzzer Component 6 V dc Min 16V dc Max
- RS PRO 74 dB Screw Fast Pulse Internal 33 mm Piezo Buzzer Component 6 V ac/dc Min 12V ac/dc Max
- RS PRO 74 dB Screw Continuous Internal 32.5 mm Piezo Buzzer Component 6 V ac/dc Min 28V ac/dc Max
- RS PRO 94 dB Screw Continuous Internal 33 mm Piezo Buzzer Component 6 V ac/dc Min 28V ac/dc Max
- RS PRO 80 dB Screw Continuous Internal 10 mm Piezo Buzzer Component 9 V dc Min 16V dc Max
- RS PRO 105 dB Lead Wire Multi-Tone Internal Magnetic Buzzer Component 18 mm 6 V dc Min 28V dc Max
- RS PRO 92 dB Through Hole Internal 33 mm Piezo Buzzer Component 6 V dc Min 28V dc Max
- RS PRO 88 dB Panel Mount Continuous, Fast Pulse Internal 33 mm Piezo Buzzer Component 6 V dc Min 28V dc Max
