Sonitron 102 dB Panel Mount Sweep Signal External 19.6 mm Electronic Sounder 6 V dc Min 15V dc Max
- RS Stock No.:
- 805-5275
- Mfr. Part No.:
- SAS-2155-S-W
- Brand:
- Sonitron
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$58.51
(exc. GST)
$64.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 22 left, shipping from 09 November 2026
- Plus 50 left, shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $58.51 |
| 10 - 29 | $57.41 |
| 30 + | $55.47 |
*price indicative
- RS Stock No.:
- 805-5275
- Mfr. Part No.:
- SAS-2155-S-W
- Brand:
- Sonitron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sonitron | |
| Product Type | Electronic Sounder | |
| Mount Type | Panel Mount | |
| Minimum Supply Voltage | 6V dc | |
| Maximum Supply Voltage | 15V dc | |
| Sound Level | 102dB | |
| Drive Type | External | |
| Tone Type | Sweep Signal | |
| Diameter | 54mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL rating: 94HB | |
| Depth | 23mm | |
| Height | 19.6mm | |
| Maximum Frequency | 3kHz | |
| Supply Current | 100mA | |
| Minimum Frequency | 2000Hz | |
| Capacitance | 75nF | |
| Select all | ||
|---|---|---|
Brand Sonitron | ||
Product Type Electronic Sounder | ||
Mount Type Panel Mount | ||
Minimum Supply Voltage 6V dc | ||
Maximum Supply Voltage 15V dc | ||
Sound Level 102dB | ||
Drive Type External | ||
Tone Type Sweep Signal | ||
Diameter 54mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL rating: 94HB | ||
Depth 23mm | ||
Height 19.6mm | ||
Maximum Frequency 3kHz | ||
Supply Current 100mA | ||
Minimum Frequency 2000Hz | ||
Capacitance 75nF | ||
- COO (Country of Origin):
- BE
Flanged Siren with flying leads
Flanged panel mounting siren
Flying lead connections
High output levels
Internal circuitry for dc operation
Related links
- Sonitron 102 dBA Sweep Signal External 19.6 mm Piezo Buzzer Transducer 0 V Min 40V Max
- Sonitron 98 dB Panel Mount Sweep Warbler, Continuous Internal 33.5 mm Buzzer 14 cm 0.7 V dc Min 15V dc
- Sonitron 73 dB Panel Mount Sweep and Warbler Intermittent Internal 26 mm Buzzer 2 V dc Min 35V dc Max
- Sonitron 98 dB Panel Mount Continuous Internal 26 mm Piezo Buzzer Component 0.7 V dc Min 15V dc Max
- Sonitron 97 dB Screw Intermittent External 34.5 mm Electronic Sounder 118.5 mm 12 V Min 24V Max
- Sonitron 107 dB Screw Intermittent External 34.5 mm Electronic Sounder 118.5 mm 12 V Min 24V Max
- Sonitron 93.5 dB PCB Sweep Signal Internal 18 mm Buzzer 12 V Min 30V Max
- Sonitron 87 dB Panel Mount Intermittent Sweep, Warbler Internal 26 mm Buzzer 16 cm 2 V dc Min 35V dc Max
