RS PRO 102 dB Wall Mount Siren Internal 22.8 mm Piezo Buzzer Miniature Speaker 47 mm 6 V dc Min 14V dc Max

This image is representative of the product range

Get a bulk buy discount

Add 80 more to save 2%

View bulk pricing options

Subtotal (1 tray of 40 units)*

$538.96

(exc. GST)

$592.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
40 - 40$13.474$538.96-
80 - 80$13.07$522.802%
120 +$12.678$507.125%

*price indicative

RS Stock No.:
136-7914
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Mount Type

Wall Mount

Product Type

Piezo Buzzer Miniature Speaker

Minimum Supply Voltage

6V dc

Maximum Supply Voltage

14V dc

Sound Level

102dB

Drive Type

Internal

Tone Type

Siren

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Depth

39mm

Length

47mm

Height

22.8mm

Standards/Approvals

RoHS

Maximum Frequency

3.5kHz

Minimum Frequency

2000Hz

Supply Current

70mA

COO (Country of Origin):
CN

ABC - 6-14 VDC Siren


The ABI-053-RC/RS siren is a Piezo buzzer with internal drive circuit. The buzzer provides a very loud siren with a minimum sound output of 102dB and has been designed with screw holes for easy mounting. The ABI-053-RC/RS has been fitted with 120mm wire leads and is housed in ABS plastic casing.

Features & Benefits


Very loud siren with a minimum sound output of 102dB

Screw holes for easy mounting and fitted with 120mm wire leads

Piezo Buzzer with an internal drive circuit

Housing material: ABS

Buzzer


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy