RS PRO 90 dB Surface Continuous External Magnetic Buzzer Component 3 mm 3 V ac Min 8.5 mm 8.5mm 5V ac Max

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save $3.60

View bulk pricing options

Subtotal (1 bag of 5 units)*

$13.64

(exc. GST)

$15.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 670 unit(s) ready to ship from another location
  • Plus 875 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
5 - 45$2.728$13.64-
50 - 120$2.656$13.28$3.60
125 - 495$2.556$12.78$21.50
500 - 2495$2.506$12.53$111.00
2500 +$2.062$10.31$1,665.00

*price indicative

Packaging Options:
RS Stock No.:
754-2059
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Magnetic Buzzer Component

Mount Type

Surface

Minimum Supply Voltage

3V ac

Maximum Supply Voltage

5V ac

Sound Level

90dB

Drive Type

External

Tone Type

Continuous

Maximum Operating Temperature

75°C

Length

8.5mm

Width

8.5mm

Standards/Approvals

RoHS

Height

3mm

Maximum Frequency

2.73kHz

COO (Country of Origin):
TW

RS PRO 5 V AC, Surface Mounting Electromagnetic Buzzer, 90 dB


Wire this RS PRO surface mounting electromagnet buzzer into your circuit for a continuous buzzing noise. You simply need to connect it to an external drive for a high sound output of 90 dB (decibels). The component is found in residential and home settings from gardens and driveways to vehicle production lines.

The magnetic transducer comes in a casing to protect it from dust. It can be surface mounted directly onto a PCB (printed circuit board) and soldered securely into position. This component is suitable for installation onto surfaces with a limited load-bearing capacity, as it weighs just 0.8 g.

Like all of the trusted RS PRO range, it's been tested for durability and consistency. You can use it with pest control systems, automotive warning alerts and doorbells.

Features and Benefits


• Dimensions of 8.5 x 8.5 x 3 mm (height)

• External drive type

• Maximum supply voltage of 5 V AC

• Surface mounting type

• Sound level of 90 dB

• Supply current of 90 mA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy