RS PRO 80 dB Through Hole Continuous Internal 9 mm Buzzer 3 V dc Min 20V dc Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$3.17

(exc. GST)

$3.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 115 unit(s) ready to ship
  • Plus 75 unit(s) ready to ship from another location
  • Plus 196 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$3.17
25 - 49$3.02
50 - 99$2.88
100 - 499$2.75
500 +$2.62

*price indicative

Packaging Options:
RS Stock No.:
535-8225
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Mount Type

Through Hole

Product Type

Buzzer

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

20V dc

Sound Level

80dB

Drive Type

Internal

Tone Type

Continuous

Diameter

24mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Height

9mm

Standards/Approvals

No

Termination Style

Wire

Maximum Frequency

3.9kHz

Minimum Frequency

2900Hz

Supply Current

15mA

COO (Country of Origin):
TW

Round PCB mount continuous tone buzzers


This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy