RS PRO 80 dB Surface Square Wave External 6.5 mm Magnetic Buzzer 12.8 mm 1 V Min 3V Max
- RS Stock No.:
- 171-0846
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $6.40
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$126.70
(exc. GST)
$139.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $2.534 | $126.70 | - |
| 100 - 150 | $2.47 | $123.50 | $6.40 |
| 200 + | $2.432 | $121.60 | $20.40 |
*price indicative
- RS Stock No.:
- 171-0846
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Mount Type | Surface | |
| Product Type | Magnetic Buzzer | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 3V | |
| Sound Level | 80dB | |
| Drive Type | External | |
| Tone Type | Square Wave | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Depth | 12.8mm | |
| Length | 12.8mm | |
| Height | 6.5mm | |
| Maximum Frequency | 2.8kHz | |
| Supply Current | 30mA | |
| Minimum Frequency | 2000Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Mount Type Surface | ||
Product Type Magnetic Buzzer | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 3V | ||
Sound Level 80dB | ||
Drive Type External | ||
Tone Type Square Wave | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Depth 12.8mm | ||
Length 12.8mm | ||
Height 6.5mm | ||
Maximum Frequency 2.8kHz | ||
Supply Current 30mA | ||
Minimum Frequency 2000Hz | ||
- COO (Country of Origin):
- CN
Square SMT magnetic transducers
Square cased SMT magnetic transducers
High sound output
Requires external drive circuits to operate
Related links
- RS PRO 80 dB Surface Mount Square Wave External 6.5 mm Magnetic Buzzer 12.8 mm 1 V Min 3 V Max
- RS PRO 85 dB Surface Mount Square Wave External 6.5 mm Piezo Buzzer Component 12.8 mm 8 V Min 16 V Max
- Same Sky 86 dB Surface Mount Square Wave External Magnetic Buzzer 2.6 mm 2 V Min 9 mm 9mm 4V Max
- Same Sky 81 dB Surface Mount Square Wave External Magnetic Buzzer 3 mm 25 V Min 12 mm 12mm 25V Max
- RS PRO 70 dB Surface Mount Square Wave External 2.5 mm Piezo Buzzer Component 12.8 mm 30 V ac Max
- RS PRO 92 dB Surface Mount Continuous External Magnetic Buzzer Component 6.5 mm 3 V Min 12.8 mm 12.8mm 8V Max
- Same Sky 85 dB Through Hole Square Wave External Magnetic Buzzer 9.5 mm 3 V Min 12 mm 9.5mm 8V Max
- RS PRO 70 dB Surface Mount Square Wave External 2.5 mm Piezo Buzzer Component 16 mm 1 V ac Min 25 V ac Max
