- RS Stock No.:
- 185-4022
- Mfr. Part No.:
- MKT1813468065
- Brand:
- Vishay
190 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$3.268
(exc. GST)
$3.595
(inc. GST)
Units | Per unit | Per Pack* |
5 - 370 | $3.268 | $16.34 |
375 - 745 | $3.212 | $16.06 |
750 + | $3.154 | $15.77 |
*price indicative |
- RS Stock No.:
- 185-4022
- Mfr. Part No.:
- MKT1813468065
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
MKT 1813 Series
Applications include blocking, bypassing, filtering, timing, coupling and decoupling, interference suppression in low voltage circuits
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 680nF |
Voltage | 40 V ac, 63 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Lead Pitch | 22.5mm |
Length | 19mm |
Dielectric | Metallised Polyester |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.7mm |
Maximum Operating Temperature | +100°C |