RS PRO 81 dB Surface Square Wave External 3 mm Piezo Buzzer Component 12 mm 25V ac Max
- RS Stock No.:
- 754-1980
- Distrelec Article No.:
- 304-04-856
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$9.23
(exc. GST)
$10.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
- Plus 220 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 120 | $1.846 | $9.23 |
| 125 - 245 | $1.792 | $8.96 |
| 250 - 495 | $1.738 | $8.69 |
| 500 - 2495 | $1.704 | $8.52 |
| 2500 + | $1.404 | $7.02 |
*price indicative
- RS Stock No.:
- 754-1980
- Distrelec Article No.:
- 304-04-856
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Mount Type | Surface | |
| Product Type | Piezo Buzzer Component | |
| Maximum Supply Voltage | 25V ac | |
| Sound Level | 81dB | |
| Drive Type | External | |
| Tone Type | Square Wave | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Depth | 12mm | |
| Height | 3mm | |
| Standards/Approvals | RoHS | |
| Length | 12mm | |
| Maximum Frequency | 4kHz | |
| Minimum Frequency | 4kHz | |
| Capacitance | 16nF | |
| Supply Current | 5mA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Mount Type Surface | ||
Product Type Piezo Buzzer Component | ||
Maximum Supply Voltage 25V ac | ||
Sound Level 81dB | ||
Drive Type External | ||
Tone Type Square Wave | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Depth 12mm | ||
Height 3mm | ||
Standards/Approvals RoHS | ||
Length 12mm | ||
Maximum Frequency 4kHz | ||
Minimum Frequency 4kHz | ||
Capacitance 16nF | ||
Supply Current 5mA | ||
- COO (Country of Origin):
- TW
Square SMT Piezo transducers
Professional range of Piezoelectric surface mount sounders. This range of sounders are small, thin and lightweight. Typical applications would include mobile printers, payment terminals and digital still cameras.
Square cased SMT Piezo transducers
High sound output
Requires external drive circuits to operate
Low power consumption
Related links
- RS PRO 70 dB Surface Mount Square Wave External 2.5 mm Piezo Buzzer Component 16 mm 1 V ac Min 25 V ac Max
- Same Sky 81 dB Surface Mount Square Wave External Magnetic Buzzer 3 mm 25 V Min 12 mm 12mm 25V Max
- RS PRO 81 dB Panel Mount Square Wave Internal 9.2 mm Piezo Buzzer Component 30V Max
- RS PRO 70 dB Surface Mount Square Wave External 2.5 mm Piezo Buzzer Component 12.8 mm 30 V ac Max
- RS PRO 75 dB Surface Mount Square Wave External 3.1 mm Piezo Buzzer Component 5 V ac Min 25V ac Max
- RS PRO 85 dB Surface Mount Square Wave External 6.5 mm Piezo Buzzer Component 12.8 mm 8 V Min 16 V Max
- RS PRO 80 dB Panel Mount Square Wave External 4 mm Piezo Buzzer Component 30V Max
- RS PRO 86 dB Panel Mount Square Wave External 9.5 mm Piezo Buzzer Component 40 mm 30V ac Max
