RS PRO 95 dB Panel Mount Buzzer Internal Buzzer 130 V ac Min 240V ac Max

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$27.88

(exc. GST)

$30.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship
  • Plus 324 unit(s) ready to ship from another location
  • Plus 27 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$27.88-
5 +$22.9617%

*price indicative

RS Stock No.:
226-2982
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Mount Type

Panel Mount

Product Type

Buzzer

Minimum Supply Voltage

130V ac

Maximum Supply Voltage

240V ac

Sound Level

95dB

Drive Type

Internal

Tone Type

Buzzer

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Maximum Frequency

3.4kHz

Minimum Frequency

2.4kHz

COO (Country of Origin):
CN
The RS Pro piezo buzzer works on130 to 240VAC and provide 95dB at 1 metre. It has pulse/continuous mode and has -20°C to +60°C operating temperature. It has 2900±500Hz resonant frequency.

Panel mount buzzer with ABS material housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy