RS PRO 95 dB Panel Mount Buzzer Internal Buzzer 10 V dc Min 28V dc Max
- RS Stock No.:
- 226-2983
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$19.92
(exc. GST)
$21.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 03 November 2026
- Plus 441 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $19.92 |
| 5 + | $16.38 |
*price indicative
- RS Stock No.:
- 226-2983
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Mount Type | Panel Mount | |
| Product Type | Buzzer | |
| Minimum Supply Voltage | 10V dc | |
| Maximum Supply Voltage | 28V dc | |
| Sound Level | 95dB | |
| Drive Type | Internal | |
| Tone Type | Buzzer | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Maximum Frequency | 3.4kHz | |
| Minimum Frequency | 2.4kHz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Mount Type Panel Mount | ||
Product Type Buzzer | ||
Minimum Supply Voltage 10V dc | ||
Maximum Supply Voltage 28V dc | ||
Sound Level 95dB | ||
Drive Type Internal | ||
Tone Type Buzzer | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Maximum Frequency 3.4kHz | ||
Minimum Frequency 2.4kHz | ||
- COO (Country of Origin):
- CN
The RS Pro piezo buzzer works on 10 to 28VDC and provide 95dB at 1 metre. It has pulse/continuous mode and has -20°C to +60°C operating temperature. It has 2900±500Hz resonant frequency.
Panel mount buzzer with ABS material housing
Related links
- RS PRO 95 dB Panel Mount Buzzer Internal Buzzer 10 V dc Min 20 V dc Max
- RS PRO 95 dB Panel Mount Buzzer Internal Buzzer 130 V ac Min 240 V ac Max
- RS PRO 95 dB Panel Mount Continuous Internal 24.5 mm Piezo Buzzer Component 41 mm 1.5 V dc Min 28V dc Max
- RS PRO 95 dB Panel Mount Continuous Internal 24.5 mm Piezo Buzzer Component 41 mm 1.5 V dc Min 16V dc Max
- RS PRO 95 dB Surface Continuous Internal 7 mm Piezo Buzzer Component 3 V dc Min 15V dc Max
- Same Sky 90 dB Surface Mount Buzzer Internal Magnetic Buzzer 10 mm 4 V dc Min 12.8 mm 7 V dc Max
- Same Sky 85 dB Panel Mount Buzzer Internal Magnetic Buzzer 12 mm 1.5 V dc Min 22.5 mm 12mm 24V dc Max
- RS PRO 95 dB Base Mount, Panel Mount Continuous Internal Magnetic Buzzer Component 17.6 mm 7 V dc Min 12V dc Max
