RS PRO 95 dB Panel Mount Continuous Internal 24.5 mm Piezo Buzzer Component 41 mm 1.5 V dc Min 28V dc Max
- RS Stock No.:
- 171-0845
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 100 units)*
$598.80
(exc. GST)
$658.70
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 100 - 100 | $5.988 | $598.80 | - |
| 200 - 900 | $5.838 | $583.80 | 2% |
| 1000 + | $4.805 | $480.50 | 19% |
*price indicative
- RS Stock No.:
- 171-0845
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Piezo Buzzer Component | |
| Mount Type | Panel Mount | |
| Minimum Supply Voltage | 1.5V dc | |
| Maximum Supply Voltage | 28V dc | |
| Sound Level | 95dB | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Diameter | 29.5mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 41mm | |
| Standards/Approvals | RoHS | |
| Height | 24.5mm | |
| Maximum Frequency | 4kHz | |
| Minimum Frequency | 3000Hz | |
| Supply Current | 20mA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Piezo Buzzer Component | ||
Mount Type Panel Mount | ||
Minimum Supply Voltage 1.5V dc | ||
Maximum Supply Voltage 28V dc | ||
Sound Level 95dB | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Diameter 29.5mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Length 41mm | ||
Standards/Approvals RoHS | ||
Height 24.5mm | ||
Maximum Frequency 4kHz | ||
Minimum Frequency 3000Hz | ||
Supply Current 20mA | ||
- COO (Country of Origin):
- CN
Panel hole / Flanged mount continuous tone buzzer flying lead
Panel hole or flanged mounting buzzer
Flying lead connections
High output levels
Internal circuitry for dc operation
Related links
- RS PRO 95 dB Panel Mount Continuous Internal 24.5 mm Piezo Buzzer Component 41 mm 1.5 V dc Min 28V dc Max
- RS PRO 95 dB Panel Mount Continuous Internal 24.5 mm Piezo Buzzer Component 41 mm 1.5 V dc Min 16V dc Max
- RS PRO 86 dB Panel Mount Continuous Internal 14.5 mm Piezo Buzzer Component 3 V dc Min 28V dc Max
- RS PRO 97 dB Panel Mount Continuous Internal 20 mm Piezo Buzzer Component 4 V dc Min 28V dc Max
- RS PRO 87 dB Panel Mount Continuous Internal 33 mm Piezo Buzzer Component 4 V dc Min 28V dc Max
- RS PRO 88 dB Panel Mount Continuous, Fast Pulse Internal 33 mm Piezo Buzzer Component 6 V dc Min 28V dc Max
- RS PRO 97 dB Panel Mount Continuous, Fast Pulse Internal 19.5 mm Piezo Buzzer Component 6 V dc Min 28V dc Max
- RS PRO 95 dB Surface Continuous Internal 7 mm Piezo Buzzer Component 3 V dc Min 15V dc Max
