RS PRO 90 dB Through Hole Continuous External 7.5 mm Piezo Buzzer Component 1 V ac Min 30V ac Max
- RS Stock No.:
- 171-0905
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $18.80
View bulk pricing optionsSubtotal (1 tray of 100 units)*
$376.20
(exc. GST)
$413.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 100 - 100 | $3.762 | $376.20 | - |
| 200 - 300 | $3.668 | $366.80 | $18.80 |
| 400 + | $3.612 | $361.20 | $60.00 |
*price indicative
- RS Stock No.:
- 171-0905
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Piezo Buzzer Component | |
| Mount Type | Through Hole | |
| Minimum Supply Voltage | 1V ac | |
| Maximum Supply Voltage | 30V ac | |
| Sound Level | 90dB | |
| Drive Type | External | |
| Tone Type | Continuous | |
| Diameter | 30mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Termination Style | PCB Pin | |
| Height | 7.5mm | |
| Maximum Frequency | 3.3kHz | |
| Minimum Frequency | 2300Hz | |
| Supply Current | 3mA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Piezo Buzzer Component | ||
Mount Type Through Hole | ||
Minimum Supply Voltage 1V ac | ||
Maximum Supply Voltage 30V ac | ||
Sound Level 90dB | ||
Drive Type External | ||
Tone Type Continuous | ||
Diameter 30mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Termination Style PCB Pin | ||
Height 7.5mm | ||
Maximum Frequency 3.3kHz | ||
Minimum Frequency 2300Hz | ||
Supply Current 3mA | ||
- COO (Country of Origin):
- CN
Round PCB mount continuous tone buzzers
This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.
Each (In a Bag of 5)
$4.724
Each (Supplied in a Box)
$3.12
Each (Supplied in a Bag)
$3.872
Each (In a Tray of 49)
$4.688
Related links
- RS PRO 90 dB Through Hole Continuous External 7.5 mm Piezo Buzzer Component 1 V ac Min 30V ac Max
- RS PRO 85 dB Through Hole Continuous External 7.5 mm Piezo Buzzer Component 1 V ac Min 30V ac Max
- RS PRO 75 dB Through Hole Continuous External 6.7 mm Piezo Buzzer Component 1 V ac Min 30V ac Max
- RS PRO 78 dB Through Hole Continuous External 7 mm Piezo Buzzer Component 1 V ac Min 30V ac Max
- RS PRO 90 dB Through Hole Continuous External 16 mm Piezo Buzzer Component 60 mm 1 V ac Min 30V ac Max
- RS PRO 90 dB Through Hole Continuous External 7.5 mm Piezo Buzzer Component 30V ac Max
- RS PRO Surface Mount Diaphragm External 0.53 mm Piezo Buzzer Component 1 V ac Min 30V ac Max
- RS PRO 80 dB Through Hole Continuous External 6.8 mm Piezo Buzzer Component 1 V ac Min 20V ac Max











