RS PRO 90 dB Through Hole Continuous External 16 mm Piezo Buzzer Component 60 mm 1 V ac Min 30V ac Max

This image is representative of the product range

Get a bulk buy discount

Add 98 more to save 2%

View bulk pricing options

Subtotal (1 tray of 49 units)*

$229.71

(exc. GST)

$252.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 539 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
49 - 49$4.688$229.71-
98 - 147$4.571$223.982%
196 +$4.501$220.553%

*price indicative

RS Stock No.:
171-0899
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Piezo Buzzer Component

Mount Type

Through Hole

Minimum Supply Voltage

1V ac

Maximum Supply Voltage

30V ac

Sound Level

90dB

Drive Type

External

Tone Type

Continuous

Diameter

41.8mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Height

16mm

Length

60mm

Maximum Frequency

3.3kHz

Supply Current

3mA

Capacitance

35nF

Minimum Frequency

2300Hz

COO (Country of Origin):
CN

Flanged continuous tone buzzer flying lead


RS Pro 10mA/20VDC Piezo Buzzer with ABS housing with 28AWG flange mounted wire leads, 96dB sound level, 2.8kHz resonant frequency, PCB mount and continuous tone.

Features


Internal circuitry for dc operation

High output levels

Operating Temperature -20°C to +60°C

Flanged mounting buzzer

Flying lead connections

Applications


Audio Sensing and Instrumentation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy