RS PRO Surface Diaphragm External 530 μm Piezo Buzzer Component 1 V ac Min 30V ac Max

This image is representative of the product range

Get a bulk buy discount

Add 14 more to save $0.63

View bulk pricing options

Subtotal (1 pack of 2 units)*

$4.57

(exc. GST)

$5.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
  • Plus 412 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 12$2.285$4.57-
14 - 68$2.24$4.48$0.63
70 +$1.845$3.69$30.80

*price indicative

RS Stock No.:
724-3166
Distrelec Article No.:
304-04-818
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Mount Type

Surface

Product Type

Piezo Buzzer Component

Minimum Supply Voltage

1V ac

Maximum Supply Voltage

30V ac

Drive Type

External

Tone Type

Diaphragm

Diameter

35mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Height

530μm

Termination Style

Lead Wire

Maximum Frequency

3.4kHz

Minimum Frequency

2400Hz

Capacitance

25nF

COO (Country of Origin):
CN

Circular transducer flying lead


A range of circular transducers that are compact and feature a high sound output.

Features and Benefits:


• Circular cased transducer

• With/Without Flying lead connections available

• High sound output

• External circuitry required for operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy