RND 82dB SMD Buzzer, 5 x 5 x 2mm, 1V Min, 4V Max

Unavailable
RS will no longer stock this product.
RS Stock No.:
490-809
Mfr. Part No.:
RND 430-00023
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Mounting Type

Surface Mount

Minimum Supply Voltage

1V

Maximum Supply Voltage

4V

Sound Level

82dB

Dimensions

5 x 5 x 2mm

COO (Country of Origin):
CN
The RND electromechanical buzzer stands as an exemplary choice for applications requiring an effective sound output in a compact design. It excels in producing clear tones, making it ideal for signalling or alerting functions in various electronic devices. Compliant with ROHS standards, this ultra miniature surface-mount device operates efficiently across a range of voltages and conditions. Crafted for versatility, it can easily integrate into diverse circuit designs, boasting a robust operating temperature range suitable for varying environments. This buzzer is also designed to achieve a sound level that no other similar-sized device can match, ensuring maximum auditory impact without compromising space. Efficient in energy usage, it underscores performance while maintaining low power consumption.

Wide operating voltage range to support versatile applications
Robust operating temperature tolerance for different environments
Weighs only 0.3 g, making it an ideal choice for lightweight devices
Manual soldering condition allows for easy installation and maintenance
Two-pass reflow capability ensures reliable performance during assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy