PUI Audio 104 dBA Panel Mount Continuous Buzzer 3 V dc Min 15V dc Max

Get a bulk buy discount

Add 5 more to save $4.55

View bulk pricing options

Subtotal (1 unit)*

$30.14

(exc. GST)

$33.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 89 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$30.14-
5 +$29.23$4.55

*price indicative

RS Stock No.:
475-523
Mfr. Part No.:
LAI-3735-PY-WP
Brand:
PUI Audio
Find similar products by selecting one or more attributes.
Select all

Brand

PUI Audio

Product Type

Buzzer

Mount Type

Panel Mount

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

15V dc

Sound Level

104dBA

Tone Type

Continuous

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Supply Current

18mA

COO (Country of Origin):
CN

PUI Audio Buzzer, 104dBA Sound Level, Panel Mount - LAI-3735-PY-WP


This buzzer is a Compact panel-mounted audible indicator designed to deliver continuous alarm signals in industrial and marine environments. It operates across a wide DC supply range and is intended for installations where a high sound output and low current draw are required. The unit is built to withstand typical operating temperatures encountered in machinery and control panels.

Features and Benefits:


• High acoustic output producing 104dBA for clear audibility
• Operates from 3 to 15V DC to suit varied supply systems
• Draws 18mA for energy-efficient signalling
• Continuous tone for persistent alarm conditions
• Panel-mount configuration for secure installation
• Conforms to RoHS requirements for material compliance

Applications


• Suitable for machinery control panels requiring loud alerts
• Ideal for marine alarm systems in confined spaces
• Used for electronic warning in automation cabinets
• Can be used for safety signalling in electrical enclosures
• Used with portable test rigs for audible feedback

What environmental temperature range can it handle?


It is rated to function between -20°C and 70°C, enabling use in cold storage areas through to heated equipment rooms.

How Compact is the device for panel cut-outs?


The unit has a 36.5mm overall diameter and length with a low-profile height of 4mm, allowing integration into tight panel spaces.

What electrical current should I plan for in system design?


Expect a steady supply current of 18mA during normal continuous-tone operation when powered within the specified voltage range.

Is the output tone pulsed or continuous during activation?


The buzzer produces a continuous tone suitable for sustained alarm signalling.

Does it meet any material restriction standards?


The construction complies with RoHS material restrictions to limit specified hazardous substances.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy