PUI Audio 80 dBA Surface External Piezo Buzzer Transducer 2.5 mm 2.5 V Min 10.5 mm 10.5mm 4.5V Max
- RS Stock No.:
- 276-792
- Mfr. Part No.:
- SMT-1127-S-R
- Brand:
- PUI Audio
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.70
(exc. GST)
$4.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 992 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $3.70 |
| 10 - 99 | $3.35 |
| 100 - 499 | $3.10 |
| 500 - 999 | $2.88 |
| 1000 + | $2.37 |
*price indicative
- RS Stock No.:
- 276-792
- Mfr. Part No.:
- SMT-1127-S-R
- Brand:
- PUI Audio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Product Type | Piezo Buzzer Transducer | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 4.5V | |
| Sound Level | 80dBA | |
| Drive Type | External | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | REACH, RoHS | |
| Width | 10.5mm | |
| Length | 10.5mm | |
| Height | 2.5mm | |
| Maximum Frequency | 3231Hz | |
| Minimum Frequency | 2331Hz | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Product Type Piezo Buzzer Transducer | ||
Mount Type Surface | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 4.5V | ||
Sound Level 80dBA | ||
Drive Type External | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals REACH, RoHS | ||
Width 10.5mm | ||
Length 10.5mm | ||
Height 2.5mm | ||
Maximum Frequency 3231Hz | ||
Minimum Frequency 2331Hz | ||
- COO (Country of Origin):
- CN
PUI Audio Piezo Buzzer Transducer, 80dBA Sound Level, 2.5mm Height - SMT-1127-S-R
This piezo buzzer transducer provides an audible signalling function for low-voltage electronic systems, suitable for integration onto circuit boards where Compact sound output is required. It operates as an externally driven buzzer designed for surface-mount assembly and is intended for use in control panels, alarms and notification systems within industrial and commercial equipment.
Features and Benefits:
• Operates from 2.5 to 4.5V enabling low-voltage system compatibility
• Emits 80 dBA sound level for clear audible alerts
• Covers 2331 to 3231 Hz frequency range for high-frequency signalling
• Surface-mount format allows automated PCB placement
• Complies with REACH and RoHS ensuring restricted-substance adherence
• Emits 80 dBA sound level for clear audible alerts
• Covers 2331 to 3231 Hz frequency range for high-frequency signalling
• Surface-mount format allows automated PCB placement
• Complies with REACH and RoHS ensuring restricted-substance adherence
Applications
• Suitable for industrial control panel audible alarms
• Ideal for automation system fault indication
• Used for electronic instrumentation status alerts
• Can be used for access control and security notifications
• Used with embedded controllers in mechanical equipment
• Ideal for automation system fault indication
• Used for electronic instrumentation status alerts
• Can be used for access control and security notifications
• Used with embedded controllers in mechanical equipment
What mounting process is required for board assembly?
It is supplied for surface-mount installation and is compatible with standard SMT placement and reflow soldering processes.
How does temperature affect operation?
The device is rated to operate at temperatures up to 70 °C without specified performance degradation within that limit.
What footprint considerations should I allow on the PCB?
The component occupies a 10.5 x 10.5mm plan area on the board and requires adequate solder pad geometry for secure attachment.
Can it be driven directly from a microcontroller GPIO?
It requires an external drive, ensure the drive circuit meets the devices supply voltage range and provides sufficient current for sound output.
Related links
- PUI Audio 80 dBA Surface Mount External Piezo Buzzer Transducer 2 V Min 5 V Max
- PUI Audio 90 dBA Surface Mount External Piezo Buzzer Transducer 3 mm 2.5 V Min 8.5 mm 8mm 4.5V Max
- PUI Audio 85 dBA Surface Mount Single External Piezo Buzzer Transducer 3 mm 2.5 V Min 8.5 mm 8.5mm 4.5V Max
- PUI Audio 92 dBA Surface Mount External Piezo Buzzer Transducer 2.5 V Min 4.5 V Max
- PUI Audio 93 dBA Surface Mount External Piezo Buzzer Transducer 3.2 mm 3 V Min 8.5 mm 8.5mm 4.5V Max
- PUI Audio 75 dBA Surface Mount Single Tone Electric Piezo Buzzer Transducer 2.5 mm 1 V Min 13 mm 13mm 25V Max
- PUI Audio 80 dBA Through Hole Linear External Piezo Buzzer Transducer 5.5 mm 1 V Min 12 mm 5.5mm 20V Max
- PUI Audio 80 dBA Through Hole External 13.5 mm Piezo Buzzer Transducer 24 mm 1 V Min 30V Max
