PUI Audio 80 dBA Surface External Piezo Buzzer Transducer 2 V Min 5V Max

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$3.42

(exc. GST)

$3.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,486 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$3.42-
10 - 99$3.099%
100 - 499$2.8416%
500 - 999$2.6422%
1000 +$2.1537%

*price indicative

Packaging Options:
RS Stock No.:
276-784
Mfr. Part No.:
SMT-0540-T-9-R
Brand:
PUI Audio
Find similar products by selecting one or more attributes.
Select all

Brand

PUI Audio

Product Type

Piezo Buzzer Transducer

Mount Type

Surface

Minimum Supply Voltage

2V

Maximum Supply Voltage

5V

Sound Level

80dBA

Drive Type

External

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS, REACH

Maximum Frequency

4500Hz

Minimum Frequency

3500Hz

COO (Country of Origin):
CN
The PUI Audio Transducer operates in a temperature range of 40°C to 105°C. It has a rated voltage of 3 V and a resonant frequency of 4 kHz. The minimum sound pressure level is 80 dB, with a coil resistance of 12 Ohms. There are no specified capacitance or IP ratings. Classified as high temperature grade, the device has a square shape and a frequency tolerance of ±0.5 kHz. It operates within a voltage range of 2 V to 5 V.

Tin plated brass terminal

Top firing

Surface mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy