PUI Audio 80 dBA Through Hole External 13.5 mm Piezo Buzzer Transducer 24 mm 1 V Min 30V Max
- RS Stock No.:
- 276-857
- Mfr. Part No.:
- AT-2440-TWT-R
- Brand:
- PUI Audio
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $3.20
View bulk pricing optionsSubtotal (1 unit)*
$3.51
(exc. GST)
$3.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $3.51 | - |
| 10 - 99 | $3.19 | $3.20 |
| 100 - 499 | $2.93 | $58.00 |
| 500 - 999 | $2.73 | $390.00 |
| 1000 + | $2.21 | $1,300.00 |
*price indicative
- RS Stock No.:
- 276-857
- Mfr. Part No.:
- AT-2440-TWT-R
- Brand:
- PUI Audio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Mount Type | Through Hole | |
| Product Type | Piezo Buzzer Transducer | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 30V | |
| Sound Level | 80dBA | |
| Drive Type | External | |
| Diameter | 24mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 13.5mm | |
| Depth | 13.5mm | |
| Termination Style | Tin Plated Red Copper(DSn) | |
| Length | 24mm | |
| Standards/Approvals | 95, RoHS 2002, EC | |
| Maximum Frequency | 4500Hz | |
| Minimum Frequency | 4000Hz | |
| Supply Current | 1mA | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Mount Type Through Hole | ||
Product Type Piezo Buzzer Transducer | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 30V | ||
Sound Level 80dBA | ||
Drive Type External | ||
Diameter 24mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Height 13.5mm | ||
Depth 13.5mm | ||
Termination Style Tin Plated Red Copper(DSn) | ||
Length 24mm | ||
Standards/Approvals 95, RoHS 2002, EC | ||
Maximum Frequency 4500Hz | ||
Minimum Frequency 4000Hz | ||
Supply Current 1mA | ||
- COO (Country of Origin):
- CN
PUI Audio Piezo Buzzer Transducer, 24mm Diameter, 4000 to 4500Hz Frequency Range - AT-2440-TWT-R
This piezo buzzer transducer provides a Compact audible signalling solution for control panels and equipment in industrial and electronic systems. It operates with an external drive and produces a clear high-frequency tone suited to alerting and indication tasks across automation and electrical installations. The unit is designed for through-hole mounting and offers small form-factor integration where space is constrained.
Features and Benefits:
• High acoustic output 80dBA for audible alerts at 1 m
• Frequency range 4000 to 4500 Hz for a distinct high-frequency tone
• Wide supply range 1 to 30V enabling flexible drive options
• Very low current draw 1 mA to minimise power consumption
• Capacitance 21000 pF for predictable drive characteristics
• Tin-plated copper termination for dependable soldering
• Frequency range 4000 to 4500 Hz for a distinct high-frequency tone
• Wide supply range 1 to 30V enabling flexible drive options
• Very low current draw 1 mA to minimise power consumption
• Capacitance 21000 pF for predictable drive characteristics
• Tin-plated copper termination for dependable soldering
Applications
• Suitable for alarm panels requiring a high-pitched alert
• Ideal for industrial control cabinets with limited space
• Used with sensor outputs as an audible status indicator
• Can be used for equipment fault signalling in machinery
• Suitable for electronic prototypes requiring through-hole parts
• Ideal for industrial control cabinets with limited space
• Used with sensor outputs as an audible status indicator
• Can be used for equipment fault signalling in machinery
• Suitable for electronic prototypes requiring through-hole parts
What mounting method does it require and how does that affect assembly?
It uses through-hole mounting so it can be soldered directly to a PCB or secured with standard panel hardware for a Durable electrical and mechanical connection.
How does temperature affect performance during continuous operation?
The device is rated to operate between -20 to 60 °C, ensuring tone stability and electrical behaviour across typical industrial ambient ranges.
What drive arrangement is needed to produce sound?
An external drive source within 1 to 30V must be provided, the specified capacitance influences the drive circuits response and matching components may be required.
How should designers account for power budgeting with this device?
Allow for a nominal supply current of 1 mA when enabled, which is suitable for low-power systems and reduces thermal load on power rails.
Related links
- PUI Audio 90 dBA Through Hole External 22 mm Piezo Buzzer Transducer 23.8 mm 2 V Min 30V Max
- PUI Audio 80 dBA Through Hole External 11.3 mm Piezo Buzzer Transducer 13.8 mm 1 V Min 20V Max
- PUI Audio 80 dB Flange, Flange External 4 mm Piezo Buzzer Transducer 111.5 mm 1 V Min 30V Max
- PUI Audio 93 dBA Through Hole External 12.7 mm Piezo Buzzer Transducer 30 mm 3 V Min 28V Max
- PUI Audio 90 dBA Through Hole External Piezo Buzzer Transducer 14 mm 4 V Min 16 mm 16mm 8V Max
- PUI Audio 85 dBA Through Hole External Piezo Buzzer Transducer 8.5 mm 1 V Min 12 mm 12mm 3V Max
- PUI Audio 85 dBA Through Hole External Piezo Buzzer Transducer 13.5 mm 3 V Min 12 mm 12mm 8V Max
- PUI Audio 80 dBA Surface Mount External Piezo Buzzer Transducer 2 V Min 5 V Max
