PUI Audio 93 dBA Surface External Piezo Buzzer Transducer 3.2 mm 3 V Min 8.5 mm 8.5mm 4.5V Max

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$5.12

(exc. GST)

$5.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 584 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$5.12-
10 - 99$4.619%
100 - 499$4.2516%
500 - 999$3.9323%
1000 +$3.1837%

*price indicative

Packaging Options:
RS Stock No.:
276-791
Mfr. Part No.:
SMT-1028-S-2-R
Brand:
PUI Audio
Find similar products by selecting one or more attributes.
Select all

Brand

PUI Audio

Mount Type

Surface

Product Type

Piezo Buzzer Transducer

Minimum Supply Voltage

3V

Maximum Supply Voltage

4.5V

Sound Level

93dBA

Drive Type

External

Maximum Operating Temperature

85°C

Width

8.5mm

Standards/Approvals

RoHS, REACH

Height

3.2mm

Length

8.5mm

Maximum Frequency

3600Hz

Minimum Frequency

2600Hz

COO (Country of Origin):
CN

PUI Audio Piezo Buzzer Transducer, 93dBA Sound Level, 3.5mm Height - SMT-1028-S-2-R


This piezo buzzer transducer converts electrical drive signals into audible alerts for electronic assemblies. Designed for surface-mount integration, it operates from low-voltage external drive and produces a clear acoustic output suited to Compact assemblies and panel-mounted alert systems.

Features and Benefits:


• Operates at 3 to 4.5V for low-voltage system compatibility
• Produces 93dBA SPL for high audibility in noisy environments
• Frequency range 2600 to 3600Hz for attention-grabbing tones
• Surface-mount package enables automated PCB assembly
• Withstands temperature 85°C for elevated ambient conditions

Applications


• Suitable for audible alarms in industrial controllers
• Ideal for indicators in automation panels
• Used with Compact sensor modules requiring alerts
• Can be used for warning tones in handheld instruments

What mounting approach does it require for PCB assembly?


It uses a surface-mount configuration that supports pick-and-place and reflow soldering for efficient production workflows.

What acoustic performance can I expect at typical operating voltages?


When driven within the specified 3 to 4.5V range, it delivers a sound pressure level of 93dBA at its rated conditions, providing a high-SPL alert.

How tolerant is it to elevated operating environments?


The device is rated to function up to 85°C, allowing operation in warm industrial compartments without premature thermal degradation.

Which drive method should be used to excite the element?


It requires an external drive circuit rather than an internal oscillator, enabling user control over tone and modulation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy