PUI Audio 70 dBA Surface External 9 mm Piezo Buzzer Transducer 9 mm 1 V Min 25V Max

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$8.65

(exc. GST)

$9.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,856 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$8.65-
10 - 99$7.799%
100 - 499$7.1916%
500 - 999$6.6722%
1000 +$5.4437%

*price indicative

Packaging Options:
RS Stock No.:
276-790
Mfr. Part No.:
SMT-0940-T-3V-R
Brand:
PUI Audio
Find similar products by selecting one or more attributes.
Select all

Brand

PUI Audio

Product Type

Piezo Buzzer Transducer

Mount Type

Surface

Minimum Supply Voltage

1V

Maximum Supply Voltage

25V

Sound Level

70dBA

Drive Type

External

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Length

9mm

Depth

1.9mm

Height

9mm

Termination Style

Sn Plated Brass

Standards/Approvals

RoHS 2011/65/EU

Maximum Frequency

4500Hz

Supply Current

1mA

COO (Country of Origin):
CN

PUI Audio Piezo Buzzer Transducer, 12000pF Capacitance, 70 dBA Sound Level - SMT-0940-T-3V-R


This piezo buzzer transducer provides audible signalling for electronics and automation systems, designed for surface-mount integration. It operates across a broad supply range to drive alert tones and status notifications in Compact assemblies, while functioning reliably within typical industrial temperature conditions.

Features and Benefits:


• Operates from 1 to 25V for flexible power arrangements
• Produces 70 dBA sound level for clear audible alerts
• Supports frequencies up to 4500 Hz for high-pitched signalling
• Draws 1 mA supply current for energy-efficient operation
• Integrates via Sn-plated brass termination for robust soldering
• Contains 12 000 pF capacitance piezo element for stable acoustic output

Applications


• Suitable for control panels requiring Compact audible alerts
• Ideal for instrument clusters and handheld diagnostic tools
• Used for rack-mounted equipment status indication
• Can be used for safety annunciation in automation lines
• Used with battery-powered devices needing low-current sounders

What mounting method does it require on a PCB?


It is intended for surface-mount placement with soldered Sn-plated brass terminations to secure electrical and mechanical connection.

How does temperature range affect deployment locations?


The device functions across -30 °C to 85 °C, enabling use in refrigerated, ambient and moderately warm industrial environments.

What electrical characteristic influences resonant behaviour?


The piezo element’s 12 000 pF capacitance affects drive impedance and tone stability under varying drive voltages.

Can it be used in designs with strict regulatory material limits?


The component meets RoHS 2011/65/EU requirements for restricted-substance compliance.

What physical profile should designers allow for in layouts?


The component occupies a Compact footprint with a 9mm length and a 1.9mm height, suitable for space-constrained assemblies.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy