Subtotal (1 unit)*
$20.23
(exc. GST)
$22.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.23 |
*price indicative
- RS Stock No.:
- 648-332
- Mfr. Part No.:
- R803
- Brand:
- Ragni
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ragni | |
| Sub Type | Tool | |
| Product Type | Joint | |
| Extendable | No | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Ragni | ||
Sub Type Tool | ||
Product Type Joint | ||
Extendable No | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Proteus Equipment American Style Brick Jointer is a solid forged tool designed for brick and Block work. Made from hardened and tempered steel, this brick jointer is built to last and withstand heavy duty use. The size of brick jointer is 3/8 x 1/2 and its radius ends ensure a clean finish.
Size of American style brick jointer is conveniently stamped into the jointer for easy identification
Related links
- Proteus Equipment Tool Joint Steel
- Proteus Equipment Tool Tool Steel
- Proteus Equipment HH1-1, 1500 kg Hydraulic Manhole Lifter
- Proteus Equipment Carbon Steel with 11 in blade
- Proteus Equipment Carbon Steel with 10 in blade
- Proteus Equipment Diamond Tipped Stainless Steel Scriber
- Proteus Equipment Carbon Steel with 9 in blade
- Proteus Equipment Hardened Steel with 0.625 in blade
