SFH 314 FA-2/3 ams OSRAM 80 ° Infrared Phototransistor, Through Hole 2-Pin 5 mm (T-1 3/4) package

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$8.98

(exc. GST)

$9.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 110 unit(s) shipping from 23 November 2026
  • Plus 80 unit(s) shipping from 23 November 2026
  • Plus 1,000 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 240$0.898$8.98-
250 - 490$0.877$8.772%
500 +$0.863$8.633%

*price indicative

Packaging Options:
RS Stock No.:
654-8867
Mfr. Part No.:
SFH 314 FA-2/3
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Spectrums Detected

Infrared

Product Type

Phototransistor

Typical Fall Time

14μs

Peak Wavelength

870nm

Typical Rise Time

14μs

Number of Channels

1

Maximum Light Current

8.6mA

Maximum Dark Current

200nA

Angle of Half Sensitivity

80 °

Number of Pins

2

Mount Type

Through Hole

Minimum Operating Temperature

-40°C

Package Type

5 mm (T-1 3/4)

Maximum Operating Temperature

100°C

Length

5.9mm

Width

5.9mm

Standards/Approvals

IEC 62471 2006, RoHS

Height

6.9mm

Collector Current

50mA

Collector Emitter Voltage

70V

Emitter Collector Voltage

7V

Automotive Standard

No

Phototransistor T-1 3/4 (5mm) Package


This family of NPN silicon phototransistors, from OSRAM Opto Semiconductors, are a range of 5mm (T-1 3/4) through-hole devices. They have both clear or black plastic lenses, the diffused lenses being used for daylight filters. Suitable applications include; computer-controlled flashes, photointerrupters, industrial electronics and for control/drive circuits.

5mm (T-1 3/4) packages

Through-hole mounting

IR Phototransistors, OSRAM Opto Semiconductors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy