SFH 300 FA ams OSRAM 50 ° Infrared Phototransistor, Through Hole 2-Pin 5 mm (T-1 3/4) package

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save $160.00

View bulk pricing options

Subtotal (1 bag of 1000 units)*

$324.00

(exc. GST)

$356.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
1000 - 4000$0.324$324.00-
5000 +$0.292$292.00$160.00

*price indicative

RS Stock No.:
168-5372
Mfr. Part No.:
SFH 300 FA
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

Phototransistor

Spectrums Detected

Infrared

Typical Fall Time

10μs

Typical Rise Time

10μs

Peak Wavelength

880nm

Number of Channels

1

Maximum Dark Current

50nA

Angle of Half Sensitivity

50 °

Number of Pins

2

Mount Type

Through Hole

Package Type

5 mm (T-1 3/4)

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Width

5.9mm

Length

5.9mm

Height

9mm

Collector Current

50mA

Standards/Approvals

RoHS

Diameter

5.1mm

Automotive Standard

No

Collector Emitter Voltage

35V

Emitter Collector Voltage

7V

COO (Country of Origin):
MY

Phototransistor T-1 3/4 (5mm) Package


This family of NPN silicon phototransistors, from OSRAM Opto Semiconductors, are a range of 5mm (T-1 3/4) through-hole devices. They have both clear or black plastic lenses, the diffused lenses being used for daylight filters. Suitable applications include; computer-controlled flashes, photointerrupters, industrial electronics and for control/drive circuits.

5mm (T-1 3/4) packages

Through-hole mounting

IR Phototransistors, OSRAM Opto Semiconductors


Each (In a Bag of 1000)
$0.356
Each (Supplied as a Tape)
$0.67
Each (In a Pack of 10)
$0.67
Each (Supplied as a Tape)
$0.67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy