- RS Stock No.:
- 654-8744
- Mfr. Part No.:
- SFH 310 FA-2/3
- Brand:
- ams OSRAM
90 In AU stock for next working day delivery
10 In Global stock for delivery within 5 working day(s)
220 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
Was $3.40
You pay
$0.25
(exc. GST)
$0.27
(inc. GST)
Units | Per unit | Per Pack* |
10 - 490 | $0.25 | $2.50 |
500 + | $0.245 | $2.45 |
*price indicative |
- RS Stock No.:
- 654-8744
- Mfr. Part No.:
- SFH 310 FA-2/3
- Brand:
- ams OSRAM
Legislation and Compliance
Product Details
Phototransistor T-1 (3mm) Package
This family of NPN silicon phototransistors, from OSRAM Opto Semiconductors, are a range of 3mm (T-1) through-hole devices. They have both clear or black plastic lenses, the diffused lenses being used for daylight filters. Suitable applications include; photointerrupters, industrial electronics and for control/drive circuits.
Standard 3mm (T-1) package
Through-hole mounting
Through-hole mounting
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
IR Phototransistors, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Typical Fall Time | 12µs |
Typical Rise Time | 12µs |
Number of Channels | 1 |
Maximum Light Current | 4800µA |
Maximum Dark Current | 50nA |
Angle of Half Sensitivity | 50 ° |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Through Hole |
Package Type | 3mm (T-1) |
Dimensions | 3.4 x 3.4 x 4.8mm |
Collector Current | 50mA |
Spectral Range of Sensitivity | 740 → 1070 nm |
Minimum Wavelength Detected | 740nm |
Maximum Wavelength Detected | 1070nm |
Width | 3.4mm |
Height | 4.8mm |
Length | 3.4mm |
Related links
- SFH 310 FA ams OSRAM Through Hole 2-Pin 3mm (T-1) package
- SFH 300 FA-3/4 ams OSRAM Through Hole 2-Pin T-1 3/4 package
- SFH 310-2/3 ams OSRAM Through Hole 2-Pin 3mm (T-1) package
- SFH 300 FA-3/4 ams OSRAM Through Hole 2-Pin 5mm (T-1 3/4) package
- SFH 314 FA-2/3 ams OSRAM Through Hole 2-Pin 5mm (T-1 3/4) package
- SFH 313 FA-2/3 ams OSRAM Through Hole 2-Pin T-1 3/4 package
- SFH 314 FA-2/3 ams OSRAM Through Hole 2-Pin T-1 3/4 package
- SFH 313 FA-2/3 ams OSRAM Through Hole 2-Pin 5mm (T-1 3/4) package