- RS Stock No.:
- 912-8545
- Mfr. Part No.:
- SFH 313 FA-2/3
- Brand:
- ams OSRAM
On back order for despatch 30/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 1000)
$0.416
(exc. GST)
$0.458
(inc. GST)
Units | Per unit | Per Bag* |
1000 - 1000 | $0.416 | $416.00 |
2000 - 3000 | $0.413 | $413.00 |
4000 + | $0.40 | $400.00 |
*price indicative |
- RS Stock No.:
- 912-8545
- Mfr. Part No.:
- SFH 313 FA-2/3
- Brand:
- ams OSRAM
Technical data sheets
Legislation and Compliance
Product Details
Phototransistor T-1 3/4 (5mm) Package
This family of NPN silicon phototransistors, from OSRAM Opto Semiconductors, are a range of 5mm (T-1 3/4) through-hole devices. They have both clear or black plastic lenses, the diffused lenses being used for daylight filters. Suitable applications include; computer-controlled flashes, photointerrupters, industrial electronics and for control/drive circuits.
5mm (T-1 3/4) packages
Through-hole mounting
Through-hole mounting
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
IR Phototransistors, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Typical Fall Time | 14µs |
Typical Rise Time | 14µs |
Number of Channels | 1 |
Maximum Light Current | 12500µA |
Maximum Dark Current | 200nA |
Angle of Half Sensitivity | 20 ° |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Through Hole |
Package Type | T-1 3/4 |
Dimensions | 5.9 x 5.9 x 9mm |
Collector Current | 50mA |
Minimum Wavelength Detected | 740nm |
Maximum Wavelength Detected | 1080nm |
Spectral Range of Sensitivity | 740 → 1080 nm |
Width | 5.9mm |
Length | 5.9mm |
Height | 9mm |
Related links
- Cutting Mats
- Cable Sleeving Tools
- SFH 310 FA-2/3 ams OSRAM Through Hole 2-Pin 3mm (T-1) package
- SFH 313 FA ams OSRAM Through Hole 2-Pin 5mm (T-1 3/4) package
- SFH 313 FA-3/4 ams OSRAM Through Hole 2-Pin 5mm (T-1 3/4) package
- SFH 314 FA-2/3 ams OSRAM Through Hole 2-Pin 5mm (T-1 3/4) package
- SFH 314 FA-2/3 ams OSRAM Through Hole 2-Pin T-1 3/4 package
- SFH 313 FA-2/3 ams OSRAM Through Hole 2-Pin 5mm (T-1 3/4) package