ams OSRAM BPW 34 SR Visible Light, Infrared Photodiode, 60 °, Surface DIP

This image is representative of the product range

Get a bulk buy discount

Add 7500 more to save 10%

View bulk pricing options

Subtotal (1 reel of 1500 units)*

$1,254.00

(exc. GST)

$1,380.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1500 - 6000$0.836$1,254.00-
7500 +$0.752$1,128.0010%

*price indicative

RS Stock No.:
168-5302
Mfr. Part No.:
BPW 34 SR
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

Photodiode

Spectrums Detected

Visible Light, Infrared

Wavelength of Peak Sensitivity

850nm

Package Type

DIP

Packaging

Tape & Reel

Mount Type

Surface

Number of Pins

2

Minimum Wavelength Detected

400nm

Maximum Wavelength Detected

1100nm

Typical Fall Time

20ns

Minimum Operating Temperature

-40°C

Amplified

No

Maximum Operating Temperature

100°C

Width

4mm

Length

4.5mm

Standards/Approvals

RoHS

Height

1.2mm

Angle of Half Sensitivity

60 °

Typical Rise Time

20ns

Breakdown Voltage

16V

Open Circuit Voltage

330mV

Polarity

Reverse

Automotive Standard

No

Dark Current

2nA

Short Circuit Current

25μA

PIN Photodiode, Radiant Sensitive Area 2.65x2.65mm


This family of PIN photodiodes, from OSRAM Opto Semiconductors, have a sensitive area of 2.65 x 2.65 mm². They are available with or without daylight filter.

These PIN photodiodes are Ideal for high speed applications.

IR Photodiodes, OSRAM Opto Semiconductors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy